|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Cypress Semiconductor » FS NOR Flash Memory - Spansion
NEWEST Products
Spansion FS NOR Flash Memory
Spansion FS NOR Flash Memory

Order Spansion FS NOR Flash Memory   View Product List

Serial Flash Family

- Spansion FL 3.0V

Spansion FS NOR Flash Memory

Spansion FS NOR flash memory offers a reduced pin count for lower system cost while providing optimal read/write performance for a variety of networking, mobile, consumer electronics, and industrial applications. With read speeds up to 133MHz clock speed in Single/Dual/Quad I/O mode and 80MHz for double data rate (DDR) modes, the FS family delivers up to 80MBytes/sec of read throughput. In addition, industry leading programming performance of up to 1.08MBytes/s speeds manufacturing throughput and lowers programming costs dramatically. The family features densities from 128Mb up to 256Mb with a 1.8V power supply.


Features
  • SPI Clock polarity and phase modes 0 and 3
  • Double Data Rate (DDR) option
  • Extended Addressing: 24- or 32-bit address options
  • Erase status evaluation
  • 100,000 Program-Erase Cycles on any sector, minimum
  • 20 Year Data Retention, typical
  • One-Time Program (OTP) array of 1024 bytes
  • Advanced Sector Protection (ASP)
  • Individual sector protection controlled by boot code or password
  • Option for password control of read access
  • Spansion 65nm MirrorBit Technology with Eclipse Architecture
  • 1.7V to 2.0V supply voltage

Applications
  • Industrial
  • Networking
  • Mobile
  • Electronics

Block Diagram
Block Diagram

Part Number Description Memory Size Package / Case




Spansion FS Nor Flash First Previous Next Last

eNews
  • Spansion