Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » SL Power » SL Power CINT1200 Series 200W AC/DC Power Supply
NEWEST Products
SL Power CINT1200 Series 200W AC/DC Power Supply

SL Power CINT1200 Series
200W AC/DC Power Supply

SL Power CINT1200 Series is a single output 200W AC/DC Power Supply offered in eight models ranging from 12 to 48V. In a 3" x 5" package, it has one of the smallest heat footprints available for its class. This power supply supports universal input from 90 to 264Vac. The series provides 180W convection-cooled and offers up to 90% efficiency. The CINT1200 AC/DC Power Supplies from SL Power meets ITE standards for worldwide use.

Features
  • 3" x 5" x 1.3" package
  • Up to 200 W of AC-DC power
  • 180Watts convection cooled
  • 200Watts with 100LFM air flow
  • Universal input 90-264 Vac
  • Meets Class B EMI, conducted
  • Fits 1U applications
  • Approved to EN/CSA/UL/IEC60950-1, 2nd Edition
  • Efficiency up to 90%
  • Compliant (LVD, RoHS)
  • Optional chassis/cover
  • SL Power
  • Power