|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » SL Power » SL Power MINT3110 Series 110W Power Supply
NEWEST Products
SL Power MINT3110 Series 110W Power Supply

SL Power MINT3110 Series 110W Power Supply

SL Power MINT3110 Series 110W Power Supply is a high density, triple output, open frame, medical-grade AC/DC power supply. This series exceeds EN/IEC/UL60601-1, 3rd edition, for medical applications. MINT3110 provides 110 watts of output power with typical efficiency of 87% at 230Vac. Certified to comply with isolating requirements for Means of Patient Protection (2 x MOPP), the series is suitable for use in both patient vicinity and patient contact applications. Other features include Class B Conducted EMI, power fail/DC ok signal, Class I and Class II configurations, 2" x 4" footprint, and the lowest earth leakage current in the market at 200µ.

Features
  • 2” x 4” x 1.3” Package
  • Suitable for 1U Applications
  • Class I and Class II versions
  • 110W w/air, 80W convection cooled
  • Universal Input 90-264 Vac
  • Efficiency 87% typical
  • Approved to CSA/EN/IEC/UL60601-1, 3rd Edition
  • 2 x MOPP Isolation
  • Power Fail Signal
  • Remote Sense (optional)
  • 3 Year Warranty
  • RoHS Compliant
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Condor / SL Power
  • Power