|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » SL Power » SL Power MINT1275 Series 275W Medical Power Supply
NEWEST Products
MINT1275 Series 275W Medical Power Supply

SL Power MINT1275 Series
275W Medical Power Supply

SL Power MINT1275 Series 275W Medical Power Supply is a high-density, single output, open frame AC/DC power supply. Meeting strict medical industry standards,  the MINT1275 models are ideal for many medical devices, including table-top in-vitro diagnostics and laboratory instruments, portable imaging, surgical and therapeutic devices, and portable home healthcare appliances. The series features 275 watts of power, Active Current Share, lowest earth leakage current of less than 400µA, and IEC60601-1 3rd edition compliance. The MINT1275 power supplies are suitable for applications requiring Class B EMI and Class A,B,C, and D of harmonic distortion part of IEC61000 standards.

Features
  • 3" x 5" x 1.38" Package, fits 1U application
  • Up to 275 W of AC-DC power
  • Universal input 90-264 Vac
  • Class I input ( optional class II )
  • Standby and fan output voltages
  • Forced Current Share
  • Inhibit, power fail, output OK signals
  • Approved to IEC60601-1 3rd edition
  • Efficiency 92% typical
  • Optional chassis/cover
  • SL Power
  • Medical
  • Power