|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » SL Power » SL Power MINT1175 Series 175W Medical Power Supply
NEWEST Products
SL Power MINT1175 Series 175W Medical Power Supply

SL Power MINT1175 Series
175W Medical Power Supply

SL Power MINT1175 Series Medical Power Supply offers 120W of convection cooled power and up to 175W with forced air cooling in a compact 2" x 4" footprint. Meeting strict medical industry requirements, the MINT1175 models are ideal for many medical devices with space constraints and no airflow including home healthcare applications, table-top in-vitro diagnostics and laboratory equipment, portable imaging, surgical and therapeutic devices. Features include low earth leakage of less than 200µA, 12 to 56VDC output, and operating temperature range of -40 to 70°C with standard interface signals. The MINT1175 power supplies are suitable for applications requiring Class B EMI standards.

Features
  • 2" x 4" x 1.3" package
  • For 1U applications and Class I or Class II construction
  • 175W w/air, 120W convection cooled
  • Universal input 90-264 VAC
  • Average efficiency meets Level V requirements
  • Approved to CSA/EN/IEC/UL60601-1,3rd Edition 2 MOPP
  • 12V fan output
  • Efficiency 90% typical at full load
  • CE compliant (LVD, RoHS)
  • SL Power
  • Medical
  • Power