Home » NEWEST Products » New by Manufacturer
NEWEST Products
Skyworks SE2595L Wireless LAN Front-End

Skyworks SE2595L Wireless LAN Front-End

Skyworks SE2595L Wireless LAN Front-End is a complete 802.11n WLAN RF front-end module providing all the functionality of the power amplifiers, LNA, power detector, T/R switch, diplexers and associated matching. The SE2595L provides a complete 2.4 GHz and 5 GHz WLAN Multiple Input, Multiple Output (MIMO) RF solution from the output of the transceiver to the antennas in a compact form factor. The receive path is designed to maximize performance by providing both a low noise amplifier as well as a bypass state, for use when high power signals are being received.

Features
  • 1 Transmit and 1 receive path architecture for use as MIMO building block.
  • All RF ports matched to 50 Ω
  • Integrated 2.4/5 GHz PA, 2.4/5 GHz LNA, TX Filter, T/R switches and diplexers
  • Integrated Power Detector
  • 19 dBm O/P Power, 802.11b, 11 Mbits, ACPR = 32 dBc
  • 18 dBm @ 3.0 % EVM, 802.11g, 54 Mbits
  • 16 dBm @ 3.0 % EVM, 802.11a, 54 Mbits
  • Single supply voltage: 3.3 V ± 10 %
  • Lead free, Halogen Free and RoHS compliant
  • Thin lead free plated package, 4 mm x 6 mm x 0.9 mm, MSL 1
Applications
  • 802.11n, MIMO solutions
  • IEEE802.11b DSSS WLAN
  • IEEE802.11g OFDM WLAN
  • IEEE802.11a OFDM WLAN
  • Access Points, PCMCIA, PC cards
Block Diagram
Block DiagramBlock Diagram
  • Skyworks Solutions Inc.
  • Semiconductors|Integrated Circuits|IC-RF