Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Skyworks Solutions Inc. » SE2527L 2.4GHz Power Amplifier - Skyworks
NEWEST Products
Skyworks SE2527L 2.4GHz Power Amplifier with Power Detector

Skyworks SE2527L 2.4GHz Power Amplifier

Skyworks SE2527L 2.4GHz Power Amplifier is designed for use in the 2.4 GHz ISM band for wireless LAN applications. The device incorporates a power detector for closed loop monitoring of the output power. Skyworks SE2527L Power Amplifier also offers a high power mode by operating at 5V. This provides an extra 2dB of improved EVM performance. SE2527L temperature compensated power detector is highly immune to mismatch at its output with less than 1.5dB of variation with a 2:1 mismatch. SE2527L includes a digital enable control for device on/off control. This device is pin for pin compatible to Skyworks SE2524L, allowing both devices to share the same application board with only a few component changes required.

Features
  • Single 3.3V Supply Operation
    • 21dBm, EVM = 3%, 802.11g, OFDM 54 Mbps
    • 24dBm, ACPR < -32dBc, 802.11b
  • Dual Supply Operation
    • 23dBm, EVM = 3%, 802.11g, OFDM 54 Mbps
    • 25dBm, ACPR < -32dBc, 802.11b
  • 32dB Gain
  • Integrated temperature compensated power detector
  • Integrated power amplifier enable pin (VEN)
Applications
  • DSSS 2.4 GHz WLAN (IEEE802.11b)
  • OFDM 2.4 GHz WLAN (IEEE802.11g)
  • Access Points, PCMCIA, PC cards

Block Diagram

Block Diagram
  • Skyworks Solutions Inc.
  • Semiconductors|Integrated Circuits|IC-RF