Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Silicon Labs » Silicon Labs Si890x Isolated Monitoring ADCs
NEWEST Products
Silicon Labs Si890x Isolated Monitoring ADCs

Silicon Labs Si890x Isolated Monitoring ADCs

Silicon Labs Si890x Isolated Monitoring ADCs are the industry's first isolated 10-bit analog-to-digital converter (ADC) products designed specifically for the demands of mains line monitoring. The new Si890x family combines Silicon Labs' patented CMOS based digital isolation technology and its proven ADC technology to create a robust line voltage monitoring and protection solution for power management applications such as solar power inverters, switched-mode and uninterruptible power supplies, and industrial applications with sensors in high-voltage areas requiring isolated data acquisition. The Si890x family provides a much smaller and thinner footprint solution than transformer solutions. Since the Si890x devices integrate the ADC and isolation function, they can transmit power measurements through an isolated serial port for processing by the system controller. The Si890x family features 2.5 and 5 kV isolation ratings that meet critical safety requirements for high-voltage systems such as IEC 60950-1, 61010-1 and 60601-1 standards and UL, CSA and VDE certifications.

Features
  • ADC
    • 3 input channels
    • 10-bit resolution
    • 2 μs conversion time
  • Isolated serial I/O port
    • UART (Si8900)
    • I2C/SMbus (Si8901)
    • 2.5 MHz SPI port (Si8902)
  • Transient immunity: 45 kV/μs (typ)
  • Temperature range: -40 to +85 °C
  • >60-year life at rated working voltage
  • CSA component notice 5A approval

  • IEC 60950, 61010, 60601
  • VDE/IEC 60747-5-2
  • UL1577 recognized
    • Up to 5 kVrms for 1 minute
Applications
  • Isolated data acquisition
  • AC mains monitor
  • Solar inverters
  • Isolated temp/humidity sensing
  • Switch mode power systems
  • Telemetry
Part Number Serial
Port
Isolation
Rating
Si8900B-A01-GS UART 2.5 kV
Si8900D-A01-GS UART 5.0 kV
Si8901B-A01-GS I2C/SMBus 2.5 kV
Si8901D-A01-GS I2C/SMBus 5.0 kV
Si8902B-A01-GS SPI Port 2.5 kV
Si8902D-A01-GS SPI Port 5.0 kV

Description
Si890xPWR-KIT Evaluation kit supports the Si890x family to enable developers to quickly and easily connect the
AC line and observe waveforms on an oscilloscope or otherwise receive serial data
Block Diagrams
Block Diagram
  • Silicon Labs
  • Semiconductors|Integrated Circuits|IC-Interface