Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Sensors » Honeywell TruStability Pressure Sensors
NEWEST Products
Honeywell TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors include the HSC, NSC, and the SSC Series. They measure absolute, differential, and gauge pressures, and feature low operating voltage, extremely low power consumption, and a miniature 10 x 10mm package. These pressure sensors can be used for many medical and industrial applications, such as patient monitoring, respiratory machines, and pneumatic components and systems.


Features
  • Low operating voltage
  • Extremely low power consumption
  • Ratiometric analog output
  • Absolute, differential, gauge,
    and compound types
  • Pressure ranges from 60 mbar to 10 bar (1 psi to 150 psi)
  • Small size: Miniature 10 x 10mm (0.39 x 0.39in) package
  • RoHS compliant
Medical Applications
  • Patient monitoring
  • Therapeutic hospital beds
  • Airflow monitors
  • Anesthesia machines
  • Blood analysis machines
  • Gas chromatography
  • Gas flow instrumentation
  • Kidney dialysis machines
  • Oxygen concentrators
  • Pneumatic controls

  • Nebulizers
  • Spirometers
  • Respiratory machines
  • Sleep apnea equipment
  • Ventilators
Industrial Applications
  • Barometrics
  • Flow calibrators
  • HVAC
  • Life sciences
  • Pneumatic components and systems
  • Gas collection/delivery
  • Analytical instrument sampling systems

Honeywell HSC Series TruStability® Pressure Sensors


The TruStability® HSC Series Pressure Sensors are comprised of piezoresistive silicon and offer ratiometric output for reading pressure over the specified full scale pressure span and temperature range and measure pressure ranges from 60 mbar to 10 bar (1 psi to 150 psi). This high accuracy HSC Series features analog/digital output with ±1% total error band, SMT, and DIP. The sensors are used for a wide range of medical and industrial applications and were originally intended for use with non-corrosive, non-ionic gases such as air and other dry gases (meet ISO 9001).

Now available are the HSC Series Pressure Sensors with a Liquid Media Option that allows one port of the sensor to be used with condensing humidity or non-corrosive liquid media, such as de-ionized water. Honeywell has also extended the HSC TruStability® product line by adding Ultra-Low Pressure Sensors with sensing performance of ±2.5 mbar to ±40 mbar (±1 to ±30 in H2O).
Learn more


Honeywell HSC Series TruStability® Pressure Sensors
Features
  • Virtually insensitive to mounting orientation
  • Internal diagnostic functions increase system reliability
  • Available with I2C and SPI digital output, and in SMT and DIP packages
  • ±1% Total Error Band
  • Precision ASIC conditioning and temperature compensated over 0ºC to 50ºC (32ºF to 122ºF) temperature range

Honeywell NSC Series TruStability® Pressure Sensors


The NSC Series is unamplified and uncompensated and offers infinite resolution on the pressure signal. These Pressure Sensors are ideal for users who want to leverage a custom algorithm and do their own compensation, calibration, and amplification. While allowing the flexibility of self-calibration, users still benefit from Honeywell's industry-leading stability, accuracy, and repeatability.
Learn more


Features
  • Industry-leading
    long-term stability, accuracy, and flexibility
  • Excellent repeatability
  • Infinite resolution
  • Fast response time
Honeywell NSC Series TruStability® Pressure Sensors

Honeywell SSC Series TruStability® Pressure Sensors


The standard accuracy SSC Series features analog output with ±2% total error band and SIP. The SSC series is used for a wide range of medical and industrial applications and was originally intended for use with non-corrosive, non-ionic gases such as air and other dry gases (meet ISO 9001). Also available are SSC Series pressure sensors with Liquid Media Option and Ultra-Low Pressure SSC Sensors.

The SSC Series pressure sensors with Liquid Media Option are also available, and allow one port of the sensor to be used with condensing humidity or non-corrosive liquid media, such as de-ionized water, eliminating the burden and expense of the end user having to protect the sensor from this type of media.

Ultra-Low Pressure Sensors are now available as well with sensing performance of ±2.5 mbar to ±40 mbar (±1 in H2O to ±30 in H2O).
Learn more


Honeywell SSC Series TruStability® Pressure Sensors
Features
  • Industry-leading long-term stability
  • Extremely tight accuracy of ±0.25% FSS BFSL
  • Modular and flexible design offer customers a variety of package styles and options, all with the same industry-leading performance specifications
  • Virtually insensitive to mounting orientation
  • Internal diagnostic functions increase system reliability
  • Available with I2C and SPI digital output, and in SMT and DIP packages

 Honeywell TruStability® Sensor Video
  • Honeywell Sensing & Control
  • Industrial|Medical|Sensing
  • Sensors