Atmel AT30TS75x Temperature Sensors & Starter KitAtmel AT30TS75x Temperature Sensors offer user-selectable temperature resolutions from 9 to 12 bits, user-programmable high and low temperature limits, power-saving shutdown and one-shot modes, and I2C high speed mode compatibility. AT30TS75x Temperature Sensors contain nonvolatile registers to allow user configuration settings to be permanently retained across power cycles for improved system reliability. In addition, the AT30TSE752 / 4 / 8 Temperature Sensors offer 2-, 4-, or 8-Kbits, respectively, of integrated serial EEPROM for storing critical customer product data, and are also drop-in replacements for standalone 2-, 4-, or 8-Kbit I2C serial EEPROMs. The Atmel AT30TS75x Temperature Sensors provide an ideal solution for any consumer, industrial, computer, or medical application requiring a high level of system performance and product safety and reliability. Starter kit available.
Features
- Pin and software compatible with industry standard LM75-type devices
- Up to 12-bit resolution A/D converter, user-configurable (temperature-to-digital converter)
- Highly accurate temperature sensing
- ±1°C (max.) over the 0°C to +85°C temperature range
- ±2°C (max.) over the -20°C to +105°C temperature range
- ±3°C (max.) over the -40°C to +125°C temperature range
- Integrated nonvolatile registers
- Integrated serial EEPROM data memory (2-, 4-, or 8-Kbits)
|
- I2C/SMBus™-compatible serial interface
- I2C high speed mode compatible (3.4MHz maximum clock frequency)
- SMBus time-out supported
- Programmable high and low temperature limits
- Power-saving shutdown and one-shot modes
- Alert output pin to indicate temperature alarms
- Available in 8-lead MSOP, 8-lead SOIC, and 8-pad UDFN plastic packages
|
Applications
- Industrial - HVAC, lighting ballast, fire alarms, test equipment, and medical devices
- Consumer - Audio/video equipment, game consoles, white goods, and thermostats
- Communications - Smartphones, routers, headsets, call servers, and power supplies
- Computers - Desktops, laptops, netbooks, tablets, servers, and HDDs
| |
Starter Kit
Atmel Digital Temperature Sensors Evaluation Starter Kit utilizes the Atmel AT30TK175 adapter board to allow users to experiment and develop with the Atmel AT30TSE002B, AT30TS75, AT30TS750, and AT30TSE758 digital temperature sensors. The AT30TK175 daughterboard interfaces with the Atmel AT88Microbase Board (included in the kit) to provide communication to a PC via a USB interface, allowing designers to learn and experiment with the temperature sensor demonstration utility. In addition, Atmel Digital Temperature Sensors Evaluation Starter Kit supports a modular approach, enabling the AT30TK175 daughterboard to connect directly to an Atmel STK® series AVR development platform to easily add temperature monitoring capabilities to applications. Starter Kit Features - Four digital temperature sensor devices:
- Atmel® AT30TSE002B
- Atmel AT30TS75
- Atmel AT30TS750
- Atmel AT30TSE758
- Four event LEDs
- Four alarm status LEDs:
- Critical, high, low, and normal
- Software switchable VCC:
- Power LED
|
Contents of Starter Kit - One Atmel AT30TK175 adapter board
- One Atmel AT88Microbase AVR® base module
- 6-inch USB cable
- 18-inch extension cable
|
|