Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Sensors » Murata MEMS Sensors
NEWEST Products
Murata MEMS Sensors
Murata MEMS Sensors

View Product List

Murata Oy / VTIMurata recently acquired VTI Technologies, a pioneer with 3D MEMS technology, and renamed it Murata Electronics Oy.

Murata MEMS Sensors

Accelerometers, Inclinometers, and Gyro Sensors

Murata MEMS Sensors product range includes accelerometers, gyroscopes, and inclinometers.  Using Murata's 3D MEMS technology, the silicon capacitive sensors are very sensitive to inertial forces, but are insensitive to other environmental variables. The composition of single crystal silicon and glass ensures reliability, accuracy, and stability. Murata MEMS are hermetically sealed in a wafer level process, providing protection from particles and chemicals. The product line includes accelerometers, gyroscopes, and inclinometers. 

Murata accelerometers, designed to measure direction that is parallel or perpendicular to the mounting plane, include an on-chip EEPROM memory with the calibration coefficients for unit interchangeability. These sensors, intended for horizontal or vertical measurements, offer enhanced failure detection as well as zero point temperature dependence of less than 1mg/ºC.

Murata combination sensors include both a one-axis gyro and a three-axis accelerometer. These combination sensors are suitable for use in automotive and other high precision applications where the environmental conditions are harsh, including temperature changes and high vibration.

Murata inclinometers offer the best shock durability and highest accuracy on the MEMS market, even in very high vibration environments. Murata inclinometers are targeted for high-accuracy leveling and inclination measurements in moving machines, vehicles, airplanes, construction machines, and hand held devices.

New! The SCC1300 Demo Board is now available for SCC1300 Modules.

Accelerometer
Features
  • Single, dual or three axis acceleration measurement
  • SPI digital interface
  • 3.3V supply voltage
  • Enhanced self diagnostics features
  • Internal temperature sensor
  • Size 7.6 x 3.3 x 8.6 mm (w x h x l)
  • RoHS compliant Dual Flat Lead (DFL)
    plastic package suitable for lead free
    soldering process and SMD mounting
  • Package, pin-out and SPI
    protocol compatible within the product family
  • Proven capacitive 3D-MEMS technology
  • Qualified according to AEC-Q100 standard

Accelerometer

Applications
  • Electronic Stability Control (ESC)
  • Hill Start Assist (HSA)
  • Electronic Parking Brake (EPB)
  • Roll over
  • Active suspension
  • Inclination
  • Industrial applications
Combo Sensor
Features
  • SCC1300 Combined Gyroscope and
    Accelerometer
  • All in one digital component
  • Exceptionally insensitive to mechanical
    shocks and vibrations
  • Superior angular rate bias stability over temperature and time
  • Size 8.5 x 4.53 x 18.65 mm (w x h x l)
  • ±100º/s & ±300º/s angular rate
    measurement ranges
  • ±2 g & ±6 g acceleration measurement
    ranges
  • Angular rate measurement around X-axis
  • Acceleration measurement in X, Y and Z
    directions

Combo

Applications

  • Platform stabilization and control
  • Motion analysis and control
  • Guidance and navigation systems
Inclinometer 
Features
  • Single or dual axis measurements
  • Robust design, high shock durability
  • High stability over temperature and time
  • High accuracy in high vibration environments
  • Digital SPI inclination and temperature output

Inclinometer
Applications

  • Platform leveling and stabilization
  • Rotating laser levels
  • Leveling Instruments
  • Construction levels
  • Acceleration and motion measurement
  • Murata
  • Sensors