|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » ZSSC3036 16-Bit Sensor Signal Conditioner - ZMDI
NEWEST Products
ZMDI ZSSC3036 16-Bit Sensor Signal Conditioner IC

ZMDI ZSSC3036 16-Bit Sensor Signal Conditioner IC

ZMDI ZSSC3036 16-Bit Sensor Signal Conditioner (SSC) IC is designed for high-accuracy amplification and analog-digital conversion of a differential input signal. ZMDI ZSSC3036 is intended for high-resolution altimeter module applications and can perform offset, span, and 1st and 2nd order temperature compensation of the measured signal. Developed for correction of resistive bridge sensors, this SSC can also provide a corrected temperature output measured with an internal sensor. ZSSC3036 provides accelerated signal processing in order to support high-speed control, safety, and real-time sensing applications. It complements other ZMDI ZSSC30x6 devices.


Features
  • Flexible, programmable analog front-end design; up to 16-bit scalable, charge-balancing two-segment analog-to-digital converter (ADC)
  • Fully programmable gain amplifier accepting sensors from 14 to 72 (linear factor)
  • Internal auto-compensated temperature sensor
  • Digital compensation of individual sensor offset; 1st and 2nd order digital compensation of sensor gain as well as of 1st and 2nd order temperature gain and offset drift
  • Fast sensing: 16-bit conditioned sensor signal measurement rate at more than 200s-1
  • Typical sensor elements can achieve accuracy of less than ±0.10% FSO @ -40 to 110°C
  • Supply voltage range: 1.8 to 3.6V
  • Current consumption: 1mA (operating mode)
  • Sleep State current: 50nA (typical)
  • Temperature resolution: <0.003K/LSB
  • Operation temperatures:
    • -40°C to +85°C
    • -40°C to +110°C
Applications
  • Barometric altitude measurement for portable navigation or emergency call systems
  • Altitude measurement for car navigation
  • Inside hard disk pressure measurement
  • Weather forecast
  • Fan control
  • Industrial, pneumatic, and liquid pressure

Block Diagram
Block Diagram

Application Example
Application Example
  • ZMDI