|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Switch ICs » SiP32467/68 Slew Rate Controlled Load Switches - Vishay
NEWEST Products
Vishay Siliconix SiP32467/68 Slew Rate Controlled Load Switches

Vishay Siliconix SiP32467/68 Slew Rate
Controlled Load Switches

Vishay Siliconix SiP32467/68 Slew Rate Controlled Load Switches are slew rate controlled integrated high side load switches that operate in the input voltage range from 1.2V to 5.5V. This series of design features slew rate control, reverse blocking when switch is off, output discharge, and control logic pull up. The devices are logic low enabled. Typical applications include smart phones, GPS, portable media players, tablet computers, medical and healthcare equipment, industrial and instrumentation, and game consoles.

Features
  • Low input voltage, 1.2V to 5.5V
  • Low RON, 54mΩ/typ. at 3V
  • Slew rate control
  • Compatible with 1.2V to 3.3V logic
  • Reverse current blocking when switch is off
  • Integrated output discharge switch (SiP32468)
  • Integrated pull up resistor at "EN"
  • For enable "High" see SiP32460, SiP32461, and SiP32462
  • 4-bump WCSP package
Applications
  • Smart phones
  • GPS and portable media players
  • Tablet computers
  • Medical and healthcare equipment
  • Industrial and instrumentation
  • Game consoles
Block Diagram
Block Diagram
eNews
  • Vishay