|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Switch ICs » SiP32101 Bi-Directional Battery Switch - Vishay
NEWEST Products
Vishay Semiconductor SiP32101 Bi-Directional Battery Switch

Vishay Semiconductors SiP32101 Bi-Directional
Battery Switch

Vishay Semiconductors SiP32101 Bi-Directional Battery Switch features reverse blocking capability to isolate the battery from the system. The internal switch has an ultra-low 6.5mΩ (typ. at 3.3V) on-resistance and operates from a +2.3V to +5.5V input voltage range, making the device ideal battery-disconnect switch for high-capacity battery applications. The SiP32101 has slew rate control, making it ideal in large load capacitor as well as high-current load switching applications. The device is also highly efficient, consuming a mere 10pA (typ.) current in shutdown and 15pA while operating. The SiP32101 has an active low enable and can interface directly with a low voltage control signal.

Features
  • Bi-directional ON and OFF
  • Ultra low Ron, 6.5mΩ (typ.) at 3.3V
  • Wide input voltage, 2.3V to 5.5V
  • Slew rate controlled turn on
  • Ultra-low quiescent current: 15pA
  • EN pin with integrated pull down resistor
  • Compact 12-Bump, 1.3mm x 1.7mm x 0.55mm WCSP package
Applications
  • Smartphones and tablets
  • Digital still / video cameras
  • Portable meters and test instruments
  • Communication devices with embedded batteries
  • Portable medical and healthcare systems
Application Circuit
Application Circuit
eNews
  • Vishay