|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Switch ICs » ASx1P2T Analog Switches - STMicroelectronics
NEWEST Products
STMicroelectronics AS11P2TLR, AS21P2TLR Analog Switches

ST AS11P2TLR, AS21P2TLR Analog Switches

STMicroelectronics AS11P2TLR, AS21P2TLR are high speed CMOS low voltage single/dual analog SPDT (single-pole doublethrow) switches or 2:1 multiplexer/demultiplexer switches manufactured using silicon gate C²MOS technology. With fast switching speed, break-before-make delay time and ultra low power consumption the AS11P2TLR, AS21P2TLR are ideal for portable applications. All inputs and outputs are equipped with protection circuits to protect against static discharge, giving them immunity from ESD and transient excess voltage.

AS11P2TLR Features
  • High speed:
    • tPD= 130ps (typ.) at VCC= 3.0V
    • tPD= 140ps (typ.) at VCC= 2.3V
  • Ultra low power dissipation:
    • ICC= 0.2µA (max.) at TA= 85°C
  • Low ON resistance:
    • RON= 1.0O (typ.) at VCC= 4.5V
    • RON= 1.2O (typ.) at VCC= 3.0V
    • RON= 2.0O (typ.) at VCC= 1.8V
  • Wide operating voltage range:
    • VCC(opr.) = 1.65 to 4.5V single supply
  • 5V tolerant and 1.8V compatible threshold ON digital control input at VCC= 1.65 to 4.5V
  • Latch-up performance exceeds 200mA per JESD 78, Class II
  • ESD performance tested per JESD 22:
    • 2000V human-body model (A114-B, Class II)
    • 200V machine model (A115-A)
  • 1000V charged-device model (C101)

AS21P2TLR Features
  • Ultra low power dissipation: ICC= 0.2µA (max.) at TA= 85°C
  • Low ON resistance VIN= 0 V:
    • RON= 0.50O (max. TA= 25 °C) at VCC= 4.3V
    • RON= 0.50O (max. TA= 25 °C) at VCC= 3.6V
  • Wide operating voltage range: VCC(OPR) = 1.65 to 4.3V single supply
  • 4.3V tolerant and 1.8V compatible threshold on digital control input at VCC= 2.3 to 4.3V
  • Latch-up performance exceeds 300 mA (JESD 17)
  • ESD performance: HMB > 2 kV (MIL STD 883 method 3015)
AS21P2THB Features
  • Ultra low power dissipation:
    • ICC= 1µA (max.) at TA= 85°C
  • Low "ON" resistance:
    • RON= 4.8O (TA = 25 °C) at VCC= 4.3V
    • RON= 5.9O (TA = 25 °C) at VCC= 3.0V
  • Wide operating voltage range:
    • VCC (opr.) = 1.65V to 4.3V
  • 4.3V tolerant and 1.8V compatible threshold on digital control input at VCC= 2.3V to 3.0V
  • Typical bandwidth (-3 dB) at 800 MHz on all channels
  • USB (2.0) high speed (480 Mbps) signal switching compliant
  • Integrated fail safe function
  • Interrupt function to indicate to the processor that the device is in dedicated port charging mode
  • Latch-up performance exceeds 500 mA per JESD 78, Class II
  • ESD performance exceeds JESD22:
  • Dn pins: 4000-V human body model (A114-A)
  • All other pins: 2000-V human body model (A114-A)

Part NumberData SheetNumber of SwitchesOn Resistance - MaxSwitch Voltage - MaxOn Time - MaxOff Time - MaxOperating Supply Voltage








Loading First Previous Next Last

eNews
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • STMicroelectronics