Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Switch ICs » BD8202x High-Side Switch ICs - ROHM
NEWEST Products
ROHM BD8202x High-Side Switch ICs

ROHM BD8202x High-Side Switch ICs

ROHM's BD8202x High-Side Switch ICs are a Single Channel High Side Switch IC that employs an N-Channel power MOSFET with low on resistance and low supply current for the power supply line of universal serial bus (USB). These ICs have a built-in over current detection circuit, thermal shutdown circuit, under voltage lockout and soft start circuits. Typical applications include USB hub in consumer applications, PC, and PC peripheral equipment.

Features
  • Over-Current Protection: 1.5A, 2.0A or 2.5A
  • Control Input Logic: Active-High or Active-Low
  • Output Discharge Function
  • Reverse Current Protection when Power Switch Off
  • Thermal Shutdown
  • Open-Drain Fault Flag Output
  • Under-Voltage Lockout
  • OCP Fast Response
  • Soft-Start Circuit
  • ESD Protection
  • UL: File No. E243261
  • IEC 60950-1 CB_scheme: File No.US-18106-UL
Applications
  • USB Hub in Consumer Appliances
  • PC
  • PC Peripheral Equipment
Part NumberCurrent LimitInput Voltage MINOff Time - MaxData Sheet





Loading First Previous Next Last
 
eNews
  • ROHM Semiconductor