|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Switch ICs » MIC2033 Power Switch - Micrel
NEWEST Products
Micrel MIC2033 Power Switch

Microchip/Micrel MIC2033 Power Switch

Microchip/Micrel MIC2033 delivers a high-side MOSFET power distribution switch providing increased system reliability utilizing 5% current limit accuracy. Microchip/Micrel MIC2033 has an operating input voltage range from 2.5V to 5.5V, is internally current limited and has thermal shutdown to protect the device and system. The MIC2033 is offered with either active-high or active-low logic level enable input controls, has an open drain fault status output flag with a built-in 32ms delay that asserts low during over current or thermal shutdown conditions. The MIC2033 is available in several different fixed current limit options: 0.5A, 0.8A, 1A, and 1.2A. A capacitor adjustable soft-start circuit minimizes inrush current in applications where high capacitive loads are used. The MIC2033 is offered in both 6-pin SOT-23 and 6-pin 2mm x 2mm thin DFN packages. The MIC2033 has an operating junction temperature range of 40°C to +125°C.

Features
  • ±5% current limit accuracy
  • Input supply range from 2.5V to 5.5V
  • Low quiescent current: 100μA typical (switch ON)
  • 75mΩ typical RDS(ON) at 5V
  • Current limit options: 0.5A, 0.8A, 1A, and 1.2A
  • Soft-start control via an external capacitor
  • Undervoltage lockout (UVLO)
  • Fast response time (10μs) to short circuit loads
  • Fault status output flag
  • Logic controlled enable (active-high, active-low)
  • Thermal shutdown
  • Pin compatible with MIC2005
  • 6-pin 2mm x 2mm thin DFN and 6-pin SOT-23 packages
  • Junction temperature range from 40°C to +125°C
Applications
  • USB peripherals and USB 2.0/3.0 compatible
  • DTV/STB
  • Notebooks and consumer electronics
  • General purpose power distribution
MIC2033 Application Diagram
  • Micrel / Microchip