|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Switch ICs » Freescale Power Drivers
NEWEST Products
Freescale Power Drivers

Freescale Power Drivers

Freescale's Power Drivers are a family of intelligent high side eXtreme switches for industrial applications. The MC36XSD are designed for 36V systems and offers devices with current capability ranging from one to 12A DC that are fully compatible in footprint and software within the PQFN sub family. The MC12XSC are eXtreme switch devices that are SPI-controlled smart high side switches for Industrial applications, providing diagnostics, as well as comprehensive fault management and control of the loads without complex software. The MC12XSF is an eXtreme switch product that is the latest achievement in DC motors and industrial lighting drivers. They belong to an expanding family to control and diagnose various types of loads, such as incandescent bulbs or light emitting diodes (LEDs), with enhanced precision.

Freescale's MC36XSD 36V Multi-purpose Industrial Low RDSON Intelligent eXtreme Switch is a family of intelligent, dual high side eXtreme switches for 36V systems offers devices with current capability ranging from one to 12A DC that are fully compatible in footprint and software within the PQFN sub family. Each output can be programmed to be used for any kind of loads, including lamps, LEDs, motors or solenoids. This allows customers to design a flexible module which can become specific and optimized for a given application through software. Freescale's 36V eXtreme switch solution provides robust design, intelligence and safety needed for industrial applications up to 36V supply voltage. With increased integration, the switch drives lighter-weight, smaller systems and a lower component count.

Additional Resources
MC06XSD200 Datasheet MC06XSD200 Datasheet
MC06XSD200 Datasheet MC10XSD200 Datasheet
MC16XSD200 Datasheet MC16XSD200 Datasheet

MC06XSD200 Fact Sheet MC06XSD200 Fact Sheet
MC10XSD200 Fact Sheet MC10XSD200 Fact Sheet
MC16XSD200 Fact Sheet MC16XSD200 Fact Sheet
Features
  • Up to 12A steady-state current per channel
  • Separate bulb and DC motor latched over-current handling
  • Sleep mode with minimal supply current (< 10µA @ 24V)
  • Individually programmable internal/external PWM clock signals
  • Overcurrent, short-circuit, and overtemperature protection with programmable auto-retry functions
  • Accurate temperature and current sensing
  • Open-load detection (channel in OFF and ON state), also for LED applications (7.0mA typ.)
  • Normal operating range: 8.0 - 36V, extended range: 6.0 - 58V
  • 3.3V and 5.0V compatible 16-bit SPI port for device control, configuration, and diagnostics at rates up to 8.0MHz
  • Compatible PCB foot print and SPI software driver among the family
  • These products are included in Freescale's product longevity program with assured supply for a minimum of 15 years after launch
Applications
  • Industrial
  • Programmable Logic Control (PLC)
  • Input-Output Control (I/O Control)
  • DC Motor Control

Block Diagram
Block Diagram

Freescale's MC12XSC 12V External Industrial Lighting Multi-channel eXtreme Switch devices are SPI-controlled smart high side switches for Industrial applications, providing diagnostics, as well as comprehensive fault management and control of the loads without complex software. The devices use a programmable multi-step latched overcurrent shutdown protection. This technique is preferable to the current limit method because it minimizes the thermal stress within the device during an overload condition, greatly reducing the junction temperature rise and vastly improving reliability. This family is packaged in a SOICW-EP package. Its low RDS(on) and large integration enable savings in terms of module size, power dissipation and total system cost.

Additional Resources
MC07XSC200 Datasheet MC07XSC200 Datasheet
MC10XSC425 Datasheet MC10XSC425 Datasheet

MC07XSC200 Fact Sheet MC07XSC200 Fact Sheet
MC10XSC425 Fact Sheet MC10XSC425 Fact Sheet
Features
  • Operating voltage range of 6.0V to 20V, with sleep current < 5.0μA, extended mode from 4.0V to 28V
  • 8.0MHz 16-bit 3.3V and 5.0V SPI control and status reporting with daisy chain capability
  • Smart overcurrent shutdown, severe short-circuit, overtemperature protection with time limited auto retry, and fail-safe mode in case of MCU damage
  • PWM module with programmable outputs delay management
  • Analog current and temperature feedback with selectable ratio
  • Watchdog and fail-safe management
Applications
  • Industrial
  • Programmable Logic Control (PLC)
  • Input-Output Control (I/O Control)
  • High current bulbs
  • LED modules
 
Block Diagram
Block Diagram

Freescale's MC12XSF External Industrial Lighting Multi-channel Scalable eXtreme Switch products are the latest achievement in DC motors and industrial lighting drivers. They belong to an expanding family to control and diagnose various types of loads, such as incandescent bulbs or light emitting diodes (LEDs), with enhanced precision. The products combine flexibility through daisy chainable SPI at 5.0MHz, extended digital and analog feedbacks, which supports safety and robustness. This new generation of Freescale's high-side switch products family facilitates electronic control unit designs supported by the use of compatible MCU software and PCB footprints, for each device variant.

Additional Resources
MC07XSF517 Datasheet MC07XSF517 Datasheet
MC17XSF500 Datasheet MC17XSF500 Datasheet

MC07XSF517 Fact Sheet MC07XSF517 Fact Sheet
MC17XSF500 Fact Sheet MC17XSF500 Fact Sheet
Freescale MC12XSF External Industrial Lighting Multi-channel Scalable eXtreme Switch

Buy Freescale MC12XSF External Industrial Lighting Multi-channel Scalable eXtreme Switch View Product List
Features
  • Operating voltage range of 7.0V to 18V, with sleep current <5.0μA
  • 5.0MHz 16-bit SPI control of overcurrent profiles, channel control including 8-bit PWM duty-cycles, output -ON and -OFF open load detections, thermal shutdown and pre-warning, and fault reporting
  • Output current monitoring with programmable synchronization signal and supply voltage feedback
  • Programmable overcurrent trip levels
  • Enhance output current sense with programmable synchronization signal and battery voltage feedback
  • Watchdog and limp home mode
  • External smart power switch control
  • -16V reverse polarity and ground disconnect protections
  • Compatible PCB foot print and SPI software driver among the family
 
Applications
  • Industrial
  • Programmable Logic Control (PLC)
  • Input-Output Control (I/O Control)
  • High current bulbs
  • LED modules
  • Capacitive Loads
 
Block Diagram
Block Diagram
 
  • Freescale Semiconductor