Home » NEWEST Products » New by Category » Semiconductors » Switch ICs » Analog Industrial ICs - Freescale
NEWEST Products
Freescale Analog Industrial ICsFreescale Analog Industrial ICs

Freescale Analog Industrial ICs

Freescale's Analog Industrial IC products leverage a legacy of automotive analog leadership, and provides industrial solutions designed for safety, reliability and performance. Freescale provides robust, reliable high-performance analog mixed-signal and power solutions that bridge real world signals with connected processor intelligence enabling complete embedded system solutions. These analog products are designed for a broad array of applications including factory automation systems, industrial networking and power management equipment, portable medical products, smart home and building controls as well as energy storage systems.

Analog Portfolio

Freescale MC34903/4/5 System Basis Chip

Freescale's MC34903/4/5 System Basis Chip is the second generation family of the System Basis Chip (SBC). It combines several features and enhances present module designs. The device works as an advanced power management unit for the MCU with additional integrated circuits such as sensors and CAN transceivers. It has a built-in enhanced high-speed CAN interface (ISO11898-2 and -5) with local and bus failure diagnostics, protection, and fail-safe operation modes. The SBC may include zero or one LIN 2.1 interface with LIN output pin switches. It includes up to four wake-up input pins that can also be configured as output drivers for flexibility. This device implements multiple low-power (LP) modes, with very low-current consumption.

Learn More About Freescale MC34903/4/5 System Basis Chip


Freescale's MC36XSD 36V Industrial Intelligent eXtreme Switch

Freescale's MC36XSD 36V Multi-purpose Industrial Low RDSON Intelligent eXtreme Switch is a family of intelligent, dual high side eXtreme switches for 36V systems offers devices with current capability ranging from one to 12A DC that are fully compatible in footprint and software within the PQFN sub family. Each output can be programmed to be used for any kind of loads, including lamps, LEDs, motors or solenoids. This allows customers to design a flexible module which can become specific and optimized for a given application through software. Freescale's 36V eXtreme switch solution provides robust design, intelligence and safety needed for industrial applications up to 36V supply voltage. With increased integration, the switch drives lighter-weight, smaller systems and a lower component count.


Learn More About Freescale Power Drivers

Freescale's MC12XSC 12V Industrial Lighting eXtreme Switch

Freescale's MC12XSC 12V External Industrial Lighting Multi-channel eXtreme Switch devices are SPI-controlled smart high side switches for Industrial applications, providing diagnostics, as well as comprehensive fault management and control of the loads without complex software. The devices use a programmable multi-step latched overcurrent shutdown protection. This technique is preferable to the current limit method because it minimizes the thermal stress within the device during an overload condition, greatly reducing the junction temperature rise and vastly improving reliability. This family is packaged in a SOICW-EP package. Its low RDS(on) and large integration enable savings in terms of module size, power dissipation and total system cost.


Learn More About Freescale Power Drivers

Freescale's MC12XSF Industrial Lighting Scalable eXtreme Switch

Freescale's MC12XSF External Industrial Lighting Multi-channel Scalable eXtreme Switch products are the latest achievement in DC motors and industrial lighting drivers. They belong to an expanding family to control and diagnose various types of loads, such as incandescent bulbs or light emitting diodes (LEDs), with enhanced precision. The products combine flexibility through daisy chainable SPI at 5.0MHz, extended digital and analog feedbacks, which supports safety and robustness. This new generation of Freescale's high-side switch products family facilitates electronic control unit designs supported by the use of compatible MCU software and PCB footprints, for each device variant.

Learn More About Freescale Power Drivers
 

Freescale MC12XSF External Industrial Lighting Multi-channel Scalable eXtreme Switch

Buy Freescale MC12XSF External Industrial Lighting Multi-channel Scalable eXtreme Switch View Product List

Freescale's 5.0A Monolithic H-Bridge Power IC

Freescale's 5.0A Monolithic H-Bridge Power IC is a monolithic thermally efficient 28V/5A H-Bridge DC motor driver featuring real-time load current monitoring and automatic thermal back-off ensuring high availability operation in demanding high-current, high-temperature industrial applications. It is designed primarily for DC brushed and servo motor driver applications within the current and voltage limits stated in this specification. This device is powered by SMARTMOS technology.

Learn More About Freescale Power Switches


Freescale's MC34932 Dual Monolithic H-Bridge Power IC

Freescale's MC34932 Dual Monolithic H-Bridge Power IC consists of two monolithic thermally efficient 28V/5A H-Bridge DC motor drivers in the same package. It features real-time load current monitoring and automatic thermal back-off ensuring high availability operation in demanding high-current, high-temperature industrial applications. It is designed primarily for DC brushed and DC servo motor driver applications within the current and voltage limits stated in this specification. This device is powered by SMARTMOS technology.


Learn More About Freescale Power Switches
Freescale MC34932 Dual Monolithic H-Bridge Power IC
Buy Freescale MC34932 Dual Monolithic H-Bridge Power IC View Product List

Freescale's MC34937A 3-Phase Field Effect Transistor Pre-Driver

Freescale's MC34937A Three Phase Field Effect Transistor Pre-Driver is designed for three-phase motor control and similar applications. The integrated circuit (IC) uses SMARTMOS technology. The IC contains three high side FET pre-drivers and three low side FET pre-drivers. Three external bootstrap capacitors provide gate charge to the high side FETs. The IC interfaces to a MCU via six direct input control signals, an SPI port for device setup and fault detection, an asynchronous reset, an interrupt and two enable signals. Both 5.0 and 3.0V logic level inputs are accepted and 5.0 V logic level outputs are provided.


Learn More About Freescale Power Switches
Freescale MC34937A 3-Phase Field Effect Transistor Pre-Driver
Buy Freescale MC34937A 3-Phase Field Effect Transistor Pre-Driver View Product List
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.


Learn More About Freescale System Power Management ICs Learn More About Freescale Power Drivers Learn More About Freescale Power Analog Switches
  • Freescale Semiconductor