Home » NEWEST Products » New by Category » Semiconductors » Switch ICs » FPF2498 Adjustable OVP Load Switch - Fairchild
NEWEST Products
Fairchild FPF2498 Adjustable OVP Load Switch

Fairchild FPF2498 Adjustable OVP Load Switch

Fairchild's FPF2498 Adjustable OVP Load Switch is an advanced load-management switch that targets applications requiring a highly integrated solution. It disconnects loads powered from the DC power rail (<12V) with stringent off-state current targets and high load capacitances (<100µF). The FPF2498 consists of a slew-rate controlled low-impedance MOSFET switch. FPF2498 has over-voltage protection and over-temperature protection. Typical applications include media tablets, storage & peripherals, mobile handsets, wireless LAN card & broadband access, and PMP/MP3 players.

Learn More About Fairchild Cloud Power Management Solutions

Features
  • Function
    • Advanced load switch
  • Input
    • 3.0 - 12V
  • Features
    • 28V Absolute Ratings on VIN
    • 1.7A Maximum Continuous Current Capability
    • 80mΩ RON Typical
    • Over-Voltage Protection (OVP)
    • Over-Current Protection (OCP)
    • Thermal Shutdown
    • Under-Voltage Lockout (UVLO)
    • Reverse Current Blocking (RCB)

  • ESD
    • 15kV IEC 61000-4-2 Air Gap
  • Operating Temperature Range
    • -40°C to +85°C

Applications
  • Media Tablets
  • Storage & Peripherals
  • Mobile Handsets
  • Wireless LAN Card & Broadband Access
  • PMP/MP3 Players
Block Diagram
Block Diagram
eNews
  • Fairchild Semiconductor