|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Power Management ICs » LDFM Very Low Drop Voltage Regulator - STM
NEWEST Products
STMicroelectronics LDFM Very Low Drop Voltage Regulator

STMicroelectronics LDFM Very Low Drop
Voltage Regulator

STMicroelectronics LDFM Very Low Drop Voltage Regulator is a fast, very low drop linear regulator which operates from an input supply voltage in the range of 2.5V to 16V. It is available in fixed and adjustable output voltage versions, from 0.8V to 12V. The LDFM features high output precision, very low dropout voltage, low noise, and low quiescent current, therefore suitable for low voltage microprocessors and memory applications. Enable logic control pin and Power Good output are featured on PPAK/DFN packages. Current and thermal protection are provided.

Learn More About LDOs

Features
  • Input voltage from 2.5 to 16V
  • Very low dropout voltage (300mV max. at 500mA load)
  • Low quiescent current (200 μAtyp. @ 500mA load)
  • Available in 1% precision in PPAK and DFN6 packages, 2% in DPAK
  • 500mA guaranteed output current
  • Wide range of output voltages available on request: adjustable from 0.8V, fixed up to 12V in 100mV steps
  • Logic-controlled electronic shutdown
  • Power Good (PPAK and DFN packages)

  • Fast dynamic response to line and load changes
  • Internal current and thermal protection
  • Temperature range: - 40°C to 125°C

Applications
  • PCs and laptop computers
  • Battery-powered equipment
  • Industrial and medical equipment
  • Portable equipment
Block Diagrams
Adjustable
Block Diagram (Adjustable)
Fixed
Block Diagram (Fixed)
  • STMicroelectronics