Home » NEWEST Products » New by Category » Semiconductors » Power Management ICs » ZL9117M Digital DC/DC PMBus 17A Module - Intersil
NEWEST Products
Intersil ZL9117M Digital DC/DC PMBus 17A Module

Intersil ZL9117M Digital DC/DC PMBus 17A Module

Intersil's ZL9117M Digital DC/DC PMBus 17A Module is a 17A variable output, step-down PMBus-compliant digital power supply. Included in the module is a high-performance digital PWM controller, power MOSFETs, an inductor, and all the passive components required for a highly integrated DC/DC power solution. This power module has built-in auto-compensation algorithms, which eliminates the need for manual compensation design work. The ZL9117M operates over a wide input voltage range and supports an output voltage range of 0.6V to 3.6V, which can be set by external resistors or via PMBus. This high-efficiency power module is capable of delivering 17A. Only bulk input and output capacitors are needed to finish the design. The output voltage can be precisely regulated to as low as 0.6V with ±1% output voltage regulation over line, load, and temperature variations.

Features
  • Complete digital switch mode power supply
  • Fast transient response
  • Auto compensating PID filter
  • External synchronization
  • Output voltage tracking
  • Current sharing
  • Programmable soft-start delay and ramp
  • Overcurrent/undercurrent protection
  • PMBus compliant
Applications
  • Server, Telecom, and Datacom
  • Industrial and Medical Equipment
  • General Purpose Point of Load
Typical Application Circuit
Typical Application Circuit
eNews
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Intersil Corporation