|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Power Management ICs » XRP9710/11 Dual 6A Programmable Power Modules - Exar |Mouser
NEWEST Products
Exar XRP9710/11 Dual 6A Programmable Power Modules

Exar XRP9710/11 Dual 6A Programmable Power Modules

Exar's XRP9710/11 Dual 6A Programmable Power Modules are programmable step down power modules providing two 6A outputs. The module package contains the switching controller, power MOSFETs, inductors and support components. As a result, external components are minimal. A wide input voltage range (4.75V to 5.5V or 5.5V to 22V) allows for single supply operation from standard power rails. The modules measure only 12x12x2.75mm making it half the size of competing 12V capable 6Amp modules. The 2.75mm height allows them to be placed on the back of boards or under heat sinks where other solutions cannot, yet they contain two full 6A buck power stages and two Digital Pulse Width Modulator (DPWM) controllers with gate drivers. Designed to operate at a constant PWM switching frequency between 500kHz and 750kHz, the Digital Pulse Frequency Mode (DPFM) results in better than 80% efficiency at light load currents and low operating current allow for portable and Energy Star compliant applications.

  • XRP9710 - Dual 6A Outputs with Differential Sensing
  • XRP9711 - Dual 6A Outputs with Control for Two External Power Stages
  • 12 x 12 x 2.75mm LGA Package
  • Wide Input Voltage Range: 4.75V to 22V
    • Low Range: 4.75V to 5.5V
    • High Range: 5.5V-22V
  • Output Voltage Range: 0.6V to 5.5V
  • SMBus Compliant - I2C Interface
    • Full Power Monitoring and Reporting
  • 3 x 15V Capable PSIOs + 2 x GPIOs
  • Full Start/Stop Sequencing Support
  • Built-in Thermal, Over-Current, UVLO and Output Over-Voltage Protections
  • On-Board 5V Standby LDO

  • On-Board Non-volatile Memory
  • CISPR22 Level B radiated emissions
  • PowerArchitect™ 5.1 or later Design Tool

  • Servers
  • Base Stations
  • Switches/Routers
  • Broadcast Equipment
  • Industrial Control Systems
  • Automatic Test Equipment
  • Video Surveillance Systems
Typical Application Diagram
  • Exar