|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Power Management ICs » EN6310QI 1A PowerSoC DC-DC Converter - Altera Enpirion
NEWEST Products
Enpirion EN6310QA 1A PowerSoC DC-DC Converter

Altera Enpirion EN6310QA 1A PowerSoC DC-DC Converter

Altera Enpirion® EN6310QI is a member of the Enpirion® high-efficiency EN6300 PowerSoC product family. The total solution footprint is <65 mm2 while showcasing excellent power efficiency over the entire operating temperature range. A complete power system-on-a-chip (PowerSoC), the EN6310QI integrates power switches, inductor, gate drive, controller, and loop compensation in a 4mm x 5mm QFN package. Unlike discrete power products, this turnkey point-of-load solution gives you a complete power system that is fully simulated, characterized, and production qualified. Output voltage settings are programmable via a simple resistor divider circuit. Output voltage can be programmed from as low as 0.6V to 3.3V. The device has a programmable soft-start ramp rate to accommodate sequencing and to prevent unwanted current inrush at start up. A power good flag is provided to indicate a fault condition. This power management IC is an excellent choice for low-power applications that require a small solution footprint. It also delivers high efficiency, exceptional thermal performance, low noise, high reliability, and ease of use.

Features
  • Integrated inductor, MOSFETS, and controller
  • Guaranteed 1A continuous output current over the industrial temperature range
  • 1% initial accuracy; 2% accuracy over line, load, and temperature
  • 2.7V to 6V input voltage range
  • 0.6V to 3.3V output voltage range
  • Output enable pin and power good flag
  • Fast transient response and recovery time
  • Under-voltage lockout (UVLO)
  • Short-circuit, over-current, and thermal protection
  • 4mm x 5mm x 1.85mm, 38-pin QFN package
  • Fully RoHS compliant and Pb-free manufacturing line compatible
Applications
  • Altera FPGAs (MAX, ARRIA, CYCLONE, STRATIX)
  • Low Power FPGA Applications
  • All SERDES and IO Supplies Requiring Low Noise
  • Applications Requiring High Efficiency
  • Enterprise Grade Solid State Drive (SSD)
  • Noise Sensitive Wireless and RF Applications
Application Diagram
Application Diagram
eNews
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Enpirion