Home » NEWEST Products » New by Category » Semiconductors » Power Management ICs » EN2342QI 4A PowerSoC DC-DC Converter - Altera Enpirion
NEWEST Products
Enpirion EN2342QI 4A PowerSoC DC-DC Converter

Altera Enpirion EN2342QI 4A PowerSoC DC-DC Converter

Altera Enpirion EN2342QI 4A PowerSoC DC-DC Converter integrates MOSFET switches, small-signal control circuits, compensation and an integrated inductor in an advanced 8x11x3mm QFN module. It offers high efficiency, excellent line and load regulation over temperature and up to the full 4A load range. The EN2342QI operates over a wide input voltage range and is specifically designed to meet the precise voltage and fast transient requirements of high-performance products. The EN2342QI features frequency synchronization to an external clock, power OK output voltage monitor, programmable soft-start along with thermal and over current protection. The device's advanced circuit design, ultra high switching frequency and proprietary integrated inductor technology delivers high-quality, ultra compact, non-isolated DC-DC conversion.

Features
  • Integrated Inductor, MOSFETs, Controller
  • Wide Input Voltage Range: 4.5V - 14V
  • Guaranteed 4A IOUT at 85°C with No Airflow
  • Frequency Synchronization (External Clock)
  • 1% Initial VOUT Accuracy
  • High Efficiency (Up to 95%)
  • Output Enable Pin and Power OK signal
  • Programmable Soft-Start Time
  • Pin Compatible with the EN2340/60/62QI
  • Under Voltage Lockout Protection (UVLO)
  • Thermal Soft-Shutdown Protection
  • Over Current and Short Circuit Protection
  • RoHS Compliant, MSL Level 3, 260°C Reflow
Applications
  • Space Constrained Applications
  • Distributed Power Architectures
  • Output Voltage Ripple Sensitive Applications
  • Beat Frequency Sensitive Applications
  • Servers, Embedded Computing Systems, LAN/SAN Adapter Cards, RAID Storage Systems, Industrial Automation, Test and Measurement, and Telecommunications
Block Diagram
Block Diagram
eNews
  • Enpirion