Home » NEWEST Products » New by Category » Semiconductors » Power Management ICs » EC7401QI 4-Phase PWM Controller - Altera Enpirion
NEWEST Products
Enpirion EC7401QI 4-Phase Pulse-Width Modulation (PWM) Controller

Altera Enpirion EC7401QI 4-Phase Pulse-Width Modulation (PWM) Controller

Altera Enpirion's EC7401QI 4-Phase Pulse-Width Modulation (PWM) Controller drives up to four synchronous-rectified step-down channels in parallel. The EC7401QI paired with Enpirion ET4040QI 40A powertrain is recommended for high-power applications requiring high efficiency and tight accuracy such as FPGA core rails. It supports an 8 bit VID input with selectable VR11 digital-to-analog converter (DAC) code and extended VR10 DAC code at 6.25mV per bit. The EC7401QI offers precision current sensing which provides the needed signals for precision droop, channel-current balancing, and over-current protection. This PWM controller implements a programmable internal temperature compensation function to effectively compensate for the temperature coefficient of the current sense element. This controller is capable of 2-, 3-, or 4-phase operation. Designing with both the EC7401QI and ET4040QI addresses the needs of increasingly higher core power requirements for high-performance FPGAs.

Features
  • +/-1% system accuracy over load, line, and temperature
  • 8 bit VID input with selectable VR11 code and extended VR10 code at 6.25mV per bit
  • Thermal monitoring
  • Integrated programmable temperature compensation
  • Over-current protection
  • Over-voltage protection

  • 2-, 3-, or 4-phase operation
  • Adjustable switching frequency up to 1MHz per phase
  • 6mm x 6mm x 0.9mm 40-pin QFN package
  • Fully RoHS-compliant and Pb-free manufacturing line compatible
Block Diagram
Block Diagram
eNews
  • Enpirion