|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » PIC-WEB-BOX Web Server - Olimex
NEWEST Products
Olimex PIC-WEB-BOX Web Server

Olimex PIC-WEB-BOX Web Server

Olimex PIC-WEB-BOX delivers a PIC web server using Microchip's Open Source TCP-IP stack. The PIC-WEB-BOX comes with two buttons, a RS232 interface, UEXT connector, two GPIO connectors, status LED, and a 2GB SD card. It will take power ranging from 9 to 30VDC. A built-in custom bootloader is included to allow programming the board via ethernet.

  • PIC18F67J60 microcontroller
  • Convenient plastic box that provides protection and aesthetic look
  • MicroSD card connector
  • Built-in 2GB microSD card
  • Ethernet connector and functionality
  • Mini ICSP/ICD connector for programming with PIC-compatible tool (like PIC-KIT3)
  • Reset button
  • 2 user-programmable buttons
  • User programmable LED
  • Power LED
  • Thermistor for temperature monitoring
  • RS232 driver and DB9 female connector
  • UEXT connector
  • Complete web server and TCP-IP stack support as per Microchip's open source TCP-IP stack
  • Built-in custom bootloader that allows programming the board via Ethernet (featured in all boards manufactured after 01.02.2014, also available for download from the software section)
  • Power plug-in jack for 9 to 30 VDC power supply
  • 2 extension headers for easier access of microcontroller pins
  • Outer dimensions of the board 65x65 mm (2.55"x2.55")

  • Olimex Ltd.