Home » NEWEST Products » New by Category » Semiconductors » Multimedia ICs » FT800 Embedded Video Engine (EVE) - FTDI
NEWEST Products
FTDI FT800 Embedded Video Engine

FTDI FT800 Embedded Video Engine

FTDI Embedded Video Engine (EVE) features an initial chip offering of the FT800, which addresses the need for easy-to-design, advanced forms of human-machine interaction. EVE provides a high quality graphic solution with 3-in-1 functionality for graphical user interface (GUI) development. The FT800 combines display, audio, and touch operations into a single chip, providing an optimized solution that reduces power, board area, BOM costs, and much more. With these operations, engineers now have an advanced solution to easily create and output state-of-the-art interactive display systems.

Targeted at intelligent QVGA and WQVGA TFT display panels, EVE's object-oriented approach renders images in a line-by-line fashion with 1/16th of a pixel resolution, eliminating the expense of traditional frame buffer memory. The FT800 integrates with system MCUs via a low bandwidth serial interface, allowing for lower spec/cost MCUs to be used in the design. The controller's functionality sets new industry benchmarks, supporting 4-wire resistive touch sensing with built-in intelligent touch detection and an embedded audio processor that allows midi-like sounds, combined with pulse code modulation (PCM) for audio playback. The combination of display, audio, and touch on a single-chip solution enables engineers to produce GUIs that deliver compelling user experiences.

Also available! Boards featuring the FT800 Embedded Video Engine:
mikroElektronika ConnectEVE
mikroElektronika EVE Click™

Features
  • Targeted at QVGA and WQVGA resolution TFT displays
    with parallel RGB interface
  • Dithering hardware provides 24-bit (true color) support
    on an 18-bit interface
  • 256k internal object memory
  • Store up to 2000 objects in 8kb display list
  • Inbuilt controller supports 4-wire resistive touch panels
  • PWM output for programmable display brightness

  • Anti-aliasing support improves display perception
  • Low-power - 35mA typical in active mode down, and 25uA
    in sleep mode
  • Widgets (innovation mechanisms) allow easy creation
    of complex objects (e.g analog clocks)
  • Integrated audio output - play beeps, tones, or recorded audio
  • SPI or I²C interface to system microcontroller
  • Space saving 48LD QFN package
 
FT800 Functional Block Diagram

FT800 Functional Block Diagram

EVE Demonstration Videos
  • FTDI
  • Development Tools|Embedded Solutions