|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » ZL9101M Digital DC/DC PMBus 12A Module - Intersil
NEWEST Products
Intersil ZL9101M Digital DC/DC PMBus 12A Module

Intersil ZL9101M Digital DC/DC PMBus 12A Module

Intersil's ZL9101M Digital DC/DC PMBus 12A Module is a 12A variable output step-down PMBus-compliant digital power supply. Included in the module is a high performance digital PWM controller, power MOSFETs, an inductor, and all the passive components required for a complete, highly integrated DC/DC power solution. This power module has built-in auto-compensation algorithms, which eliminates the need for manual compensation design work. The ZL9101M operates over a wide input voltage range and supports an output voltage range of 0.6V to 3.6V, which can be set by external resistors or via PMBus. This high efficiency power module is capable of delivering 12A. Only bulk input and output capacitors are needed to finish the design. The output voltage can be precisely regulated to as low as 0.6V with ±1% output voltage regulation over line, load, and temperature variations.

  • Complete Digital Switch Mode Power Supply
  • Fast Transient Response
  • Auto-compensating PID Filter
  • External Synchronization
  • Output Voltage Tracking
  • Current Sharing
  • Programmable Soft-start Delay and Ramp
  • Overcurrent/Undercurrent Protection
  • PMBus Compliant
  • Server, Telecom, and Datacom
  • Industrial and Medical Equipment
  • General Purpose Point of Load
Typical Application Circuit
Typical Application Circuit
  • Intersil Corporation