|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Quark SoC X1000 Processors - Intel
NEWEST Products
Intel Quark SoC X1000 Processors

Intel Quark SoC X1000 Processors
Formerly Known as Clanton

Intel's Quark SoC X1000 Processors are the first product in a new roadmap of innovative, small core products targeted at rapidly growing areas ranging from industrial IoT to wearables. It will bring low power and Intel compute capabilities for thermally constrained, fanless, and headless applications. With its security and manageability features, this SoC is ideally suited for the Internet of Things (IoT) and for the next wave of cost-effective intelligent connected devices. Featuring secure boot, extended lifecycle support, extended temperature and ECC, this processor offers an excellent solution for embedded market segments such as transportation, energy, and commercial and industrial control. The processor remains software compatible with previous 32-bit Intel architecture and complementary silicon. This Pentium ISA compatible, single-core, single-threaded SoC offers rich I/O capabilities and flexibility via high bandwidth interfaces such as PCI Express and USB 2.0 and offers the interfaces for a broad range of connectivity options such as two Ethernet interfaces on chip and interfaces to connect Cellular, Bluetooth, ZigBee, and other connectivity options. Using SD/SDIO/eMMC card interfaces, SPI, UART, and GPIO ports, the SoC connects seamlessly to sensors and various memory options.

Additional Resources
Datasheet Datasheet
Product Brief Product Brief
Specification Update Specification Update
Learn More About Galileo Development Board Learn More About Galileo Development Board

Features
  • 1/5 the size of an Intel® Atom™ Single Core
  • Simplicity and Power of Pentium Class Instruction Set Architecture
  • Extended Temperature qualified for Harsh Environments (-40ºC to +85ºC) and 10 Years Reliability
  • No PMIC chip required, only a few simple voltage regulators and clock crystals for a cost-reduced 4-layer board
  • Integrated on-die ECC support re-uses main memory to save on cost
  • Native PCI Express Gen 2 for differentiated I/O expansion and Architectural Scalability
General Specifications
  • 1 Core
  • 400MHz Clock Speed
  • 16KB Cache
  • 32-bit Instruction Set
  • 32nm Lithography
  • 2.2W Max TDP
Memory Specifications
  • Max Memory Size (dependent on memory type): 2GB
  • Memory Types: DDR3-800
  • # of Memory Channels: 1
  • Physical Address Extensions: 32-bit
  • ECC Memory Supported

Block Diagram
Block Diagram

Manufacturer P/N Series Temp ECC Support Secure Boot Clock Speed Socket
DH8066101538300S R1BY Quark X1000 0°C - 70°C No No 400 MHz FCBGA-393
DHQ1ETS S R1VB Quark X1001 -40°C - 85°C No No 400 MHz FCBGA-393
DH8066101555100S R1BZ Quark X1010 0°C - 70°C Yes No 400 MHz FCBGA-393
DHQ1ECCETS S R1VC Quark X1011 -40°C - 85°C Yes No 400 MHz FCBGA-393
DHQ1ECCSECCTS1 S R1VW Quark X1020 0°C - 70°C Yes Yes 400 MHz FCBGA-393
DH8066101531900S R1BX Quark X1020D 0°C - 70°C Yes Yes 400 MHz FCBGA-393
DHQ1ECCSECETS1 S R1WH Quark X1021 -40°C - 85°C Yes Yes 400 MHz FCBGA-393
DHQ1ECCSECETS S R1VA Quark X1021D -40°C - 85°C Yes Yes 400 MHz FCBGA-393
Expansion Options
  • PCI Express Revision: 2.0
  • PCI Express Configurations: x1
  • Max # of PCI Express Lanes: 2
I/O Specifications
  • Two High-Speed USB 2.0 Host Ports
  • One High-Speed USB 2.0 Device Port
  • Two 10/100 Ethernet Controllers
  • General Purpose I/O: 16
  • UART: 2
Package Specifications
  • Max CPU Configuration: 1
  • TJUNCTION: 110ºC
  • Package Size: 15.0mm x 15.0mm
Advanced Technologies
  • Idle States
Intel Platform Protection Technology
  • Execute Disable Bit

Galileo is a microcontroller board based on the Intel® Quark SoC X1000 Application Processor, a 32-bit Intel Pentium-class system on a chip (datasheet). It's the first board based on Intel architecture designed to be hardware and software pin-compatible with Arduino shields designed for the Uno R3. Digital pins 0 to 13 (and the adjacent AREF and GND pins), Analog inputs 0 to 5, the power header, ICSP header, and the UART port pins (0 and 1), are all in the same locations as on the Arduino Uno R3. This is also known as the Arduino 1.0 pinout.

Galileo is designed to support shields that operate at either 3.3V or 5V. The core operating voltage of Galileo is 3.3V. However, a jumper on the board enables voltage translation to 5V at the I/O pins. This provides support for 5V Uno shields and is the default behavior. By switching the jumper position, the voltage translation can be disabled to provide 3.3V operation at the I/O pins.

Of course, the Galileo board is also software compatible with the Arduino Software Development Environment (IDE), which makes usability and introduction a snap. In addition to Arduino hardware and software compatibility, the Galileo board has several PC industry standard I/O ports and features to expand native usage and capabilities beyond the Arduino shield ecosystem. A full sized mini-PCI Express slot, 100Mb Ethernet port, Micro-SD slot, RS-232 serial port, USB Host port, USB Client port, and 8MByte NOR flash come standard on the board.

 
Additional Resources
Learn More About
Galileo Development Board


 
Learn More About Intel Galileo Development Board
Sign-Up for New Product Announcements from Mouser
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Intel