Home » NEWEST Products » New by Category » Semiconductors » Xeon E5-2400 v2 Processor - Intel
NEWEST Products
Intel Xeon E5-2400 v2 Processor

Intel Xeon E5-2400 v2 Processor

Intel Xeon E5-2400 v2 Processor is the next generation of 64-bit, multi-core enterprise processors built on 22-nanometer process technology. Based on the low-power/high performance processor microarchitecture, the processor is designed for a two-chip platform as opposed to the traditional three-chip platforms (processor, MCH, and ICH). The two-chip platform consists of a processor and the Platform Controller Hub (PCH) and enables higher performance, easier validation, and improved x-y footprint. The Intel Xeon processor E5-2400 v2 product family is designed for server, embedded and storage applications.

Additional Resources
Datasheet Volume 1 Datasheet Volume 1
Datasheet Volume 2 Datasheet Volume 2
General Specifications
  • 6 Cores
  • 12 Threads
  • 2.0GHz Clock Speed
  • 2.0GHz Max Turbo Frequency
  • 15MB Intel Smart Cache
  • Intel QPI Speed: 6.4 GT/s
  • # of QPI Links: 1
  • 64-bit Instruction Set
  • Intel AVX Instruction Set Extensions
  • Embedded Options Available
  • 22nm Lithography
  • 50W Max TDP
Advanced Technologies
  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Intel Virtualization Technology for Directed I/O (VT-d)
  • Intel VT-x with Extended Page Tables (EPT)
  • Intel 64
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Intel Demand Based Switching
  • Thermal Monitoring Technologies
Intel Data Protection Technology
  • AES New Instructions
  • Secure Key
Intel Platform Protection Technology
  • OS Guard
  • Trusted Execution Technology
  • Execute Disable Bit
Memory Specifications
  • 384GB Max Memory Size (dependent on memory type)
  • DDR3-800/1066/1333 Memory Types
  • 3 Memory Channels
  • 32GB/s Max Memory Bandwidth
  • Physical Address Extensions: 46-bit
  • ECC Memory Supported
Expansion Options
  • PCI Express Revision 3.0
  • x4, x8, x16 PCI Express Configurations
  • 24 PCI Express Lanes
Package Specifications
  • 2 Max CPU Configuration
  • TCASE: 79.1ºC
  • 45.0mm x 42.5mm package size
  • FCLGA1356 Sockets Supported
  • Low Halogen Options Available: See MDDS

Block Diagram
Sign-Up for New Product Announcements from Mouser
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Intel