Home » NEWEST Products » New by Category » Semiconductors » EY1603TI Low Quiescent Current Linear Regulator - Altera Enpirion
NEWEST Products
Altera Enpirion EY1603TI Low Quiescent Current Linear Regulator

Altera Enpirion EY1603TI Low Quiescent Current
Linear Regulator

Altera Enpirion EY1603TI Low Quiescent Current Linear Regulator is a wide input voltage range, low quiescent current linear regulator ideally suited for "always on" and "keep alive" applications with an adjustable output voltage range from 2.5V to 12V. It operates from an input voltage of +6V to +40V under normal operating conditions, consuming only 1.8µA of quiescent current at no load. The device features automatic thermal shutdown and current limit protection. The EY1603TI is an ideal power solution for high VIN, low output current rails which along with other Enpirion product families provides a complete set of solutions for all of your FPGA power requirements.

Features
  • Wide VIN Range of 6V to 40V
  • Adjustable Output Voltage from 2.5V to 12V
  • Guaranteed 150mA Output Current
  • Ultra Low 18μA Typical Quiescent Current
  • Low 2μA of Typical Shutdown Current
  • ±1% Accurate Voltage Reference
  • Low Dropout Voltage of 295mV at 150mA
  • 40V Tolerant Logic Level (TTL/CMOS) Enable Input
  • Stable Operation with 10μF Output Capacitor

  • 5kV ESD HBM Rated
  • Thermal Shutdown and Current Limit Protection
  • Thermally Enhanced 14 Lead Exposed Pad HTSSOP Package

Applications
  • Industrial
  • Telecommunications

Learn More About Altera Enpirion EY1602SI Low Quiescent Current Linear Regulator
Typical Application
Typical Application
eNews
  • Enpirion