Home » NEWEST Products » New by Category » Semiconductors » ER3105DI Synchronous Step-Down Converter - Altera Enpirion
NEWEST Products
Altera Enpirion ER3105DI Synchronous Step-Down Converter

Altera Enpirion ER3105DI Synchronous Step-Down Converter

Altera Enpirion ER3105DI Synchronous Step-Down Converter is a wide VIN synchronous buck regulator with integrated MOSFETs packaged in a 4mm x 3mm DFN package. The ER3105DI has a wide input voltage range of 3V to 36V and can support a continuous 0.5A load over the industrial temperature range of -40°C to 85°C. Because of the integrated MOSFETs, the ER3105DI provides an easy to use, high efficiency BOM count. The ER3105DI features a light load mode for improved efficiency at light load currents. The light load mode can be disabled if PFM mode is preferred. In addition, the ER3105DI has the ability to utilize either internal or external compensation. By integrating the MOSFETs and providing internal configuration options, minimal external components are required, reducing BOM count and complexity of design. With the wide input voltage range and reduced BOM, the ER3105DI provides an easy to implement solution for a variety of applications while giving superior performance. It provides a very robust design for industrial, battery, and FPGA power applications.

Features
  • Wide input voltage range 3V to 36V
  • Synchronous Operation for high efficiency
  • No compensation required
  • Integrated High-side and Low-side NMOS devices
  • Selectable PFM or forced PWM mode at light loads
  • Internal fixed (500kHz) or adjustable Switching frequency 300kHz to 2MHz
  • Continuous output current up to 500mA
  • Internal or external Soft-start
  • Minimal external components required
  • Power-good and enable functions available
Applications
  • FPGA power
  • Digital processor power
  • Mixed-signal ASIC power
  • Industrial control
  • Medical devices
  • Portable instrumentation
  • Distributed Power supplies
  • Cloud Infrastructure
Application Schematic
Application Schematic
eNews
  • Enpirion