Home » NEWEST Products » New by Category » Semiconductors » Driver ICs » TLC6C59x Shift Register LED Drivers - TI
NEWEST Products
Texas Instruments TLC6C59x Shift Register LED Drivers
Texas Instruments TLC6C59x Shift Register LED Drivers

Order Texas Instruments TLC6C59x Shift Register LED Drivers View Product List

Additional Resources

TI TLC6C59x Shift Register LED Drivers

Texas Instruments TLC6C59x Shift Register LED Drivers are monolithic, medium-voltage, low-current power 8- or 12-bit shift registers designed for use in systems that require relatively moderate load power, such as LEDs. TI TLC6C598 contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register while TLC6C5912-Q1 contains a 12-bit serial-in, parallel-out shift register that feeds a 12-bit D-type storage register. Outputs are low-side, open-drain DMOS transistors with output ratings of 40V and 50mA continuous sink-current capabilities when VCC = 5V. The current limit decreases as the junction temperature increases for additional device protection. The device also provides up to 2000V of ESD protection when tested using the human-body model and the 200V machine model. TI TLC6C59x is designed for operation over the operating ambient temperature range of -40°C to 125°C. These TI shift register LED drivers are designed for use in instrumentation clusters, tell-tale lamps and LED illumination and control.


TLC6C598-Q1 Features
  • Qualified for Automotive Applications
  • AEC-Q100 Qualified With the Following Results:
    • Device Temperature Grade 1: –40°C to 125°C
    • Ambient Operating Temperature Range
    • Device HBM ESD Classification Level H2
    • Device CDM ESD Classification Level C3B
  • Wide VCC From 3V to 5.5V
  • Output Maximum Rating of .40V
  • Eight Power DMOS Transistor Outputs of 50-mA Continuous
  • Current With VCC = 5V
  • Thermal Shutdown Protection
  • Enhanced Cascading for Multiple Stages
  • All Registers Cleared With Single Input
  • Low Power Consumption
  • Slow Switching Time (tr and tf), Which Helps Significantly With Reducing EMI
  • 16-Pin TSSOP-PW Package
  • 16-Pin SOIC-D Package
TLC6C5912-Q1 Features
  • Wide VCC From 3V to 5.5V
  • Output Maximum Rating of 40V
  • Twelve Power DMOS Transistor Outputs of 50mA Continuous Current with VCC = 5V
  • Thermal Shutdown Protection
  • Enhanced Cascading for Multiple Stages
  • All Registers Cleared With Single Input
  • Low Power Consumption
  • Slow Switching Time (tr and tf), Which Helps Significantly With Reducing EMI
  • 20-Pin TSSOP-PW Package
  • 20-Pin DW Package
Applications
  • Instrumentation Cluster
  • Tell-Tale Lamps
  • LED Illumination and Control

TLC6C598-Q1 Application Schematic

TLC6C598-Q1 Application Schematic


TLC6C5912-Q1 Application Schematic

TLC6C5912-Q1 Application Schematic
  • Texas Instruments