Home » NEWEST Products » New by Category » Semiconductors » Driver ICs » LV5011MD & LV5012MD High Voltage LED Driver - ON Semiconductor
NEWEST Products
ON Semiconductor LV5011MD & LV5012MD High Voltage LED Driver

ON Semiconductor LV5011MD & LV5012MD
High Voltage LED Driver

ON Semiconductor High Voltage LED Driver delivers a simple LED circuit with few external parts and reduced circuit board space. Dimming is controlled by analog, PWM and TRIAC input, with flicker-free output. LV5011MD utilizes an internal power MOSFET, while LV5012MD utilizes an external power MOSFET.

LV5011MD Features
  • Intput Voltage: 8.5V to 24V
  • Built-in output power FET
  • Built-in TRIAC stabilized function
  • TRIAC & Analog Input Dimming Control
  • Selectable reference Voltage: Internal 0.605V & External Input Voltage
  • Over Voltage Protection
  • Short Protection Circuit
LV5012MD Features
  • Intput Voltage: 8.5V to 24V
  • TRIAC & Analog Input & PWM Input Dimming Control
  • Fixed Switching Frequency [70 kHz]
  • Multiple Internal Reference Voltage: Auto Level Control Output & 0.45V & 0.1V
  • Short Protection Circuit - [latch off]
  • Over Voltage Protection: auto recovery circuit
  • 2 Stage Thermal Protection: auto recovery circuit
  • External Thermal Protection Adopted
  • Built-in TRIAC Stabilized function.
Part NumberPackage / CaseInput VoltageOperating FrequencyData Sheet





Loading First Previous Next Last

LV5011MD Block Diagram
LV5011MD Block Diagram
LV5012MD Block Diagram
LV5012MD Block Diagram
eNews
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • ON Semiconductor