|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Driver ICs » PCx8537 LCD Drivers - NXP
NEWEST Products
NXP PCx8537 LCD Drivers

NXP PCx8537 LCD Drivers

NXP's PCx8537 LCD Drivers are a fully featured Liquid Crystal Display (LCD) driver, specifically designed for high-contrast Vertical Alignment (VA) LCD with multiplex rates up to 1:8. They generate the drive signals for any static or multiplexed LCD containing up to eight backplanes, 46 segments, and up to 352 elements. The PCx8537 features an internal charge pump with internal capacitors for on-chip generation of the LCD driving voltage. To ensure an optimal and stable contrast over the full temperature range, the PCx8537 offers a programmable temperature compensation of the LCD supply voltage. The PCx8537 can be easily connected to a microcontroller by either the two-line I2C-bus (PCx8537AH) or a three-line bidirectional SPI-bus (PCx8537BH).

Features
  • AEC Q100 compliant for automotive applications (PCA8537 versions only)
  • Low-power single-chip LCD controller and driver
  • 352 elements allowing to drive:
    • up to 44 7-segment alphanumeric characters
    • up to 22 14-segment alphanumeric characters
  • Selectable backplane drive configuration: static, 2, 4, 6, or 8 backplane multiplexing
  • Software programmable internal charge pump for on-chip LCD voltage generation up to 9V with internal capacitors
  • 400kHz I2C-bus interface (PCx8537AH)
  • 5MHz SPI-bus interface (PCx8537BH)
  • Programmable temperature compensation of VLCD in four regions
  • Selectable display bias configuration
  • Wide range for digital power supply: from 1.8V to 5.5V
  • Wide LCD supply range: from 2.5V for low threshold LCDs and up to 9.0V for high threshold twisted nematic LCDs
  • Display memory bank switching in static, duplex, and quadruplex drive modes
  • 352-bit RAM for display data storage

  • Programmable frame frequency in the range of 60Hz to 300Hz in steps of 10Hz; factory calibrated
  • Integrated temperature sensor with temperature readout
  • On chip calibration of internal oscillator frequency and VLCD
  • Manufactured in silicon gate CMOS process

Applications
  • White goods
  • Handheld electronics
  • Battery operated equipment
  • Machine control systems
  • Measuring equipment
  • Information boards
  • Panels
  • Consumer
  • Industrial
  • Medical and health care

Additional Resources

PCA8537 Datasheet PCA8537 Datasheet
PCF8537 Datasheet PCF8537 Datasheet
 
  • NXP Semiconductors