|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Driver ICs » MIC2287 PWM White LED Drivers - Microchip/Micrel
NEWEST Products
Micrel MIC2287 PWM White LED Drivers

Microchip/Micrel MIC2287 PWM White LED Drivers

Microchip/Micrel MIC2287 PWM White LED Drivers are a 1.2MHz pulse width modulated (PWM), boost-switching regulator that is optimized for constant-current, white LED driver applications. With a maximum output voltage of 34V and a switch current of over 500mA, the MIC2287 easily drives a string of up to eight white LEDs in series, ensuring uniform brightness and eliminating several ballast resistors. The MIC2287 implements a constant frequency, 1.2MHz PWM control scheme. The high frequency PWM operation saves board space by reducing external component sizes. The added benefit of the constant frequency PWM scheme as opposed to variable frequency topologies is much lower noise and input ripple injected back to the battery source. To optimize efficiency, the feedback voltage is set to only 95mV. This reduces the power dissipation in the current set resistor and allows the lowest total output voltage, hence minimal current draw from the battery.

Features
  • 2.5V to 10V input voltage
  • Output voltage up to 34V
  • Over 500mA switch current
  • 1.2 MHz PWM operation
  • 95mV feedback voltage
  • Output over voltage protection (OVP)
  • Options for 15V, 24V, and 34V OVP
  • <1% line and load regulation
  • <1µA shutdown current
  • Over-temperature protection
  • UVLO
  • Low profile Thin SOT-23-5 package option
  • 8-lead 2mm x 2mm MLF® package option
  • -40°C to +125°C junction temperature range
Applications
  • White LED driver for backlighting:
    • Cell phones
    • PDAs
    • GPS systems
    • Digital cameras
    • MP3 players
    • IP phones
  • Photo flash LED driver
  • LED flashlights
  • Constant current power supplies
Typical Application
Typical Application
  • Micrel / Microchip