|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Driver ICs » FL7733 PSR LED Driver - Fairchild
NEWEST Products
Fairchild FL7733 Primary-Side-Regulated LED Driver

Fairchild FL7733 Primary-Side-Regulated LED Driver

Fairchild's FL7733 Primary-Side-Regulated LED Driver is a highly integrated PWM controller with advanced Primary-Side Regulation (PSR) technique that provides features to enhance the performance of low-to-mid-power LED lighting converters. The FL7733 LED driver is designed with minimum system components while LED current is accurately controlled by Fairchild's TRUECURRENT® technique and improved feedback loop control. Constant Current (CC) tolerance less that +/-1% over the universal line voltage range meets the requirement of highly reliable LED brightness management. The FL7733 provides powerful protections, such as LED short/open, output diode short, sensing resistor short / open, and over-temperature for high system reliability.

Features
  • Cost-Effective Solution without Requiring Input Bulk Capacitor and Secondary Feedback Circuitry
  • Power Factor Correction
  • THD <10% Over Universal Line Range
  • Constant Current Tolerance:
    • <+/-1% Over Universal Line Voltage Variation
    • <+/-1% by 50%-100% Load Voltage Variation
    • <+/-1% by +/-20% Magnetizing Inductance Variation
  • High-Voltage Startup with VDD Regulation
  • Adaptive Feedback Loop Control for Startup without Overshoot
  • LED Short / Open Protection
  • Output Diode Short Protection

  • Sensing Resistor Short / Open Protection
  • VDD Over-Voltage Protection (OVP)
  • VDD Under-Voltage Lockout (UVLO)
  • Over-Temperature Protection (OTP)
  • All Protections are Auto Restart (AR)
  • Cycle-by-Cycle Current Limit
  • Application Input Voltage Range: 80VAC - 308VAC

Applications
  • LED Lighting System
 






Block Diagram
Block Diagram
eNews
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

 
  • Fairchild Semiconductor