Home » NEWEST Products » New by Category » Semiconductors » Driver ICs » AST3TQ Precision SMD TCX0 - ABRACON
NEWEST Products
ABRACON AST3TQ Series Precision SMD TCX0

ABRACON AST3TQ Precision SMD TCX0

ABRACON AST3TQ Series Precision SMD TCX0 is available in several standard frequencies and offers standard LVCMOS output. Available frequencies for the AST3TQ series precision SMD TCX0 from ABRACON are 10.00, 12.80, 19.20, 20.00, 25.00, 26.00, 30.72, 38.40, & 40.00MHz. These components also have excellent phase noise, harmonics and spurious content.  Applications that utilize AST3TQ series components include COTS military radios & other communication hardware, WiMax, LTE, BTS, and GPS tracking with hold-over accuracy.

Features
  • Standard frequency range: 10 to 40MHZ
  • Standard LVCMOS output
  • Frequency stabilities to include ±100ppb over -40°C to +85°C, ±280ppb over -50°C to +90°C and ±500ppb over -55°C to +95°C operating temperature range
  • Excellent phase noise, harmonics and spurious content
  • Typical rms jitter of 400fs @ 40MHz carrier & 1.0ps @ 10MHz carrier over 12kHz to 20MHz BW
  • Supply voltage 3.1 to 3.4V

 Applications
  • COTS Military radios & other communication hardware
  • WiMax
  • LTE, BTS
  • CATV, LAN, LMDS
  • GPS tracking with hold-over accuracy
  • Test & measurement equipment
  • Point-to-point communication networks

Part Number Frequency Frequency Stability



Loading First Previous Next Last
  • ABRACON Corporation