Home » NEWEST Products » New by Category » Semiconductors » Discrete Semiconductors » SK8/SC8 Series N Power MOSFET - Panasonic
NEWEST Products
Panasonic SK8/SC8 Series N Power MOSFET

Panasonic SK8/SC8 Series N-Channel
Power MOSFET

Panasonic SK8/SC8 Series N Power MOSFET offers Low Drain Source On-Resistance values that are among the lowest in the industry by utilizing Panasonic's ultra-fine processing technology. The SK8/SC8 Series N Power MOSFETs from Panasonic are also integrated with a built-in heat sink and power package. Other features include high speed switching, high heat dissipation, and small size package design. These components contribute to higher efficiency and PCB downsizing and are suitable for DC-DC conversion circuits.


Features
  • Low On-Resistance: SK8603140L
    (RDS(on)=max. 2.2mohms@VDS=10V
  • High speed switching: SK830321KL
    (Qg=3.3nC)
  • High heat dissipation
  • Small size package design
  • Drain source breakdown voltage: 30V

Applications
  • DC/DC converters/power supplies
  • Smart meters/data management equipment
  • Laptop PC/Tablet PC
  • Audio/telephones/toys/gaming devices
  • Printers
Benefits
  • Higher efficiency
  • Suitable for DC-DC conversion circuits
  • Save PCB space
Industries
  • Industrial machinery
  • Home appliances
  • Alternative energy
  • Medical electronics
  • Consumer electronics
 
Part NumberPackage / CaseVds - Drain-Source Breakdown VoltageId - Continuous Drain CurrentRds On - Drain-Source ResistanceQg - Gate ChargePd - Power DissipationData Sheet








Loading First Previous Next Last
  • Panasonic