Home » NEWEST Products » New by Category » Semiconductors » Discrete Semiconductors » PTVSxP1UTP 600W Unidirectional TVS - NXP
NEWEST Products
NXP PTVSxP1UTP 600W Unidirectional Transient Voltage Suppressor

NXP PTVSxP1UTP 600W Unidirectional Transient
Voltage Suppressor

NXP's PTVSxP1UTP 600W Unidirectional Transient Voltage Suppressor are available in a SOD-128 small and flat lead Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection in high-temperature applications. Features include rated peak pulse power of 600W, reverse standoff voltage range of 3.3V to 64V, reverse current of 0.001µA, very low package height (1mm), and AEC-Q101 qualified. Typical applications for these are power supply protection, automotive, industrial, power management, and high temperature.

Features
  • Rated peak pulse power: PPPM = 600W
  • Reverse standoff voltage range: VRWM = 3.3V to 64V
  • Reverse current: IRM = 0.001µA
  • Very low package height: 1mm
  • High temperature stability Tj ≤185°C
  • Small plastic package suitable for surface-mounted design
  • AEC-Q101 qualified
Applications
  • Power supply protection
  • Automotive application
  • Industrial application
  • Power management
  • High-temperature applications
Part NumberPackage / CaseBreakdown VoltageClamping VoltageData Sheet





Loading First Previous Next Last
eNews
  • NXP Semiconductors