Home » NEWEST Products » New by Category » Semiconductors » Discrete Semiconductors » PHPT6xx03 High Power Bipolar Transistors - NXP
NEWEST Products
NXP PHPT6xx03 High Power Bipolar Transistors

NXP PHPT6xx03 High Power Bipolar Transistors

NXP's PHPT6xx03 High Power Bipolar Transistors are the industry's first in the SOT-669 (LFPAK) Surface-Mounted Device (SMD) power plastic package. They are offered in NPN or PNP versions in 60V and 100V collector-emitter voltage ratings and with collector current rating of 3 amps. These devices offer features of high thermal power dissipation capability, reduced PCB requirements and have a high energy efficiency due to less heat generation. Typical applications include power management, load switch, linear mode voltage regulator, and backlighting applications.

Features
  • High thermal power dissipation capability
  • Suitable for high temperature applications up to 175°C
  • Reduced Printed Circuit Board (PCB) requirements comparing to transistors in DPAK
  • High energy efficiency due to less heat generation
  • AECQ-101 qualified
Applications
  • Power management
  • Load switch
  • Linear mode voltage regulator
  • Backlighting applications
Part NumberPackage / CaseTransistor PolarityCollector- Emitter Voltage VCEO MaxMaximum DC Collector CurrentData Sheet






Loading First Previous Next Last
eNews
  • NXP Semiconductors