Home » NEWEST Products » New by Category » Semiconductors » Discrete Semiconductors » SKxx Schottky Rectifiers - MCC
NEWEST Products
Micro Commercial Components SKxx Schottky Rectifiers

Micro Commercial Components SKxx Schottky Rectifiers

Micro Commercial Components SKxx Schottky Rectifiers are available with average forward current ratings from 3A to 5A with peak reverse voltage from 20V to 100V. Each of these schottky rectifiers offer high current capability with low forward voltage, extremely low thermal resistance and are ideal for surface mount applications. The epoxy meets UL 94 V-0 flammability rating, have a lead free finish, are all RoHS compliant and come in a compact DO-221AC package.

Features
  • High Current Capability With Low Forward Voltage
  • Lead Free Finish / RoHS Compliant
  • Epoxy meets UL 94 V-0 flammability rating
  • For Surface Mount Applications
  • Extremely Low Thermal Resistance
  • Moisture Sensitivity Level 1
Maximum Ratings
  • Operating Temperature: -55°C to +125°C
  • Storage Temperature: -55°C to +150°C
 

Part NumberPackage / CasePeak Reverse VoltageForward Continuous CurrentMax Surge CurrentData Sheet






Loading First Previous Next Last
 
eNews
  • Micro Commercial Components (MCC)