|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Discrete Semiconductors » GBJLxx10 Low Profile Bridge Rectifiers - MCC
NEWEST Products
Micro Commercial Components GBJLxx10 Low Profile Bridge Rectifiers

Micro Commercial Components GBJLxx10
Low Profile Bridge Rectifiers

Micro Commercial Components GBJLxx10 Low Profile Bridge Rectifiers are available with average forward current ratings from 10A to 35A with peak reverse voltage from 50V to 1000V. Each of these bridge rectifiers offer a low forward voltage drop, high current capability and are ideal for printed circuit boards. The epoxy meets UL 94 V-0 flammability rating, have a lead free finish and are all RoHS compliant. All devices are UL Recognized (File# E165989).

Features
  • Lead Free Finish / RoHS Compliant
  • Low forward voltage drop, high current capability
  • Epoxy meets UL 94 V-0 flammability rating
  • Ideal for printed circuit board
  • Moisture Sensitivity Level 1
Maximum Ratings
  • Mounting Torque: 5 in-lbs maximum
  • Operating Temperature: -55°C to +150°C
  • Storage Temperature: -55°C to +150°C
  • UL Recognized (File # E165989)
Part NumberPeak Reverse VoltageForward Continuous CurrentData Sheet




Loading First Previous Next Last
 
eNews
  • Micro Commercial Components (MCC)