Home » NEWEST Products » New by Category » Semiconductors » Discrete Semiconductors » 1N47xxAW 1.0W Zener Diodes - MCC
NEWEST Products
Micro Commercial Components 1N47xxAW 1.0W Zener Diodes

Micro Commercial Components 1N47xxAW 1.0W Zener Diodes

Micro Commercial Components 1N47xxAW 1.0W Zener Diodes are silicon planar power zener diodes that are available in a low profile surface-mount package. These have a power dissipation rating of 1.0W, a forward voltage drop of 1.2V, and has a tolerance of ±5%. They are available with standard voltages between 3.6V and 75V. The maximum operating temperature is -55°C to +150°C. Each of these devices have a lead free finish and are RoHS compliant.

Features
  • Silicon planar power zener diodes
  • Low profile surface-mount package
  • Lead Free Finish
  • RoHS Compliant

  • Moisture Sensitivity Level 1
  • Operating Temperature: -55°C to +150°C
  • Storage Temperature: -55°C to +150°C
eNews
  • Micro Commercial Components (MCC)