Home » NEWEST Products » New by Category » Semiconductors » Discrete Semiconductors » International Rectifier Small PowIR MOSFETs
NEWEST Products
International Rectifier Small PowIR MOSFETs

International Rectifier Small PowIR MOSFETs

International Rectifier Small PowIR MOSFETs combine high performance silicon technology with small and innovative packaging to offer designers more flexibility when it comes to making a MOSFET selection. The IRLML6244TRPBF provides 21 mO max @ 4.5Vgs RDS(on). The new 2x2 PQFN package offers some of the smallest dual configurations possible (dual N or dual P) while providing 19°C/W optimal thermal performance. International Rectifier Small PowIR MOSFETs are available in SO-8, TSOP-6 and PQFN 3x3 packages allowing designers to maximize board space, save on part count and improve system efficiency.


Features
  • Low RDS(ON)
  • Breakdown voltages from -30V to 100V
  • N-Channel and P-Channel devices available
  • Industry standard packages

Applications
  • Battery management
  • Load switch
  • Low power DC motor
  • LED lighting

Part NumberTransistor PolarityVds - Drain-Source Breakdown VoltageId - Continuous Drain CurrentRds On - Drain-Source ResistanceQg - Gate ChargePd - Power DissipationData Sheet








Loading First Previous Next Last
  • International Rectifier