|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Discrete Semiconductors » Z4GP2 SMD Bridge Rectifiers - Comchip
NEWEST Products
Comchip Technology Z4GP2 SMD Bridge Rectifiers

Comchip Technology Z4GP2 SMD Bridge Rectifiers

Comchip Technology ZGP206-HF - Z4GP210-HF SMD Bridge Rectifiers and ZGP206L-HF - Z4GP210L-HF Low VF SMD Bridge Rectifiers have a low reverse current (600 to 1000V) that reduces thermal drift and remains stable at high temperature. Comchip ZGP2 devices have a 2A forward current. This high current capability along with the rectifiers' high efficiency makes them ideal for use in a variety of applications, including communication equipment, LED lighting, AC/DC power supplies, and DC/DC converters.

Features
  • 600 to 1000V Reverse Voltage
  • 2.0A Forward Current
  • High Current Capability
  • Leadless chip form
  • Features glass passivated rectifier chip inside
  • Plastic package has Underwriters Laboratory Flammability Classification 94V-0
  • RoHS Device
  • Halogen free
Applications
  • Communication equipment
  • LED lighting
  • AC/DC power supplies
  • DC/DC converters

Part NumberPeak Reverse VoltageVf - Forward Voltage
Loading First Previous Next Last

ABS(Z4)

ABS(Z4)

Circuit Diagram

Circuit Diagram
  • Comchip Technology