|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Discrete Semiconductors » PTVS3-0xxC-TH Bi-Directional TVS Diodes - Bourns
NEWEST Products
Bourns PTVS3-0xxC-TH High Current, Bi-Directional TVS Diodes
Bourns PTVS3-0xxC-TH High Current, Bi-Directional TVS Diodes

Order Bourns PTVS3-0xxC-TH High Current, Bi-Directional TVS Diodes View Product List

Additional Resources

Bourns PTVS3-0xxC-TH Bi-Directional TVS Diodes

Bourns PTVS3-0xxC-TH High Current, Bi-Directional TVS Diodes offer bidirectional port protection and are designed for use in high power DC bus clamping applications. These Bourns devices offer bidirectional port protection and are available with standoff voltage ratings of 58V and 76V. PTVS3-0xxC-TH provide very high surge current protection (3kA @ 25ºC). These TVS diodes exhibit an excellent surge response versus temperature. The typical maximum surge current at 150°C is 75% their rated value at 25°C.


Features
  • 3kA, 8/20μs surge capability
  • Low clamping voltage under surge
  • Available with standoff voltage ratings of 58V and 76V
  • Bidirectional TVS
  • Excellent performance over temperature
  • UL Recognized (pending)
Applications
  • High power DC bus protection

Part NumberPolarityPeak Surge CurrentBreakdown VoltageClamping VoltageMinimum Operating TemperatureMaximum Operating Temperature







Loading First Previous Next Last
eNews
  • Bourns