|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Semiconductors » Discrete Semiconductors » High Power TVS Diodes in SMD Package - Bourns
NEWEST Products
Bourns High Power TVS Diodes in SMD Package

Bourns High Power TVS Diodes in SMD Package

Bourns High Power TVS Diodes in SMD Package provides a 20% reduction in peak clamping voltage compared to the equivalent through-hole device because of its lower lead inductance. The result is reduced electrical stress on the protected circuitry. In addition, assembly should be simplified and costs can be reduced by eliminating the extra design step in cases where the Power TVS diode is the only through-hole component on the printed circuit board.

View All Bourns PTVS Diodes

Features:
  • 10kA Surge Capability
  • Bidirectional TVS
  • Excellent performance over temperature
  • SMD
  • Low Clamping Voltage under surge
Applications:
  • High Power DC bus protection
  • Lighting Applications
 
Part NumberDescriptionData SheetBreakdown VoltageClamping VoltageCapacitanceDimensions







Loading First Previous Next Last
Performance Graphs
Performance Graphs
Typical Peak Power Derating
Typical Peak Power Derating
eNews
  • Bourns