Home » NEWEST Products » New by Category » Semiconductors » AL8811 Monolithic Control Circuit - Diodes Inc.
NEWEST Products
Diodes AL8811M8 Monolithic Control Circuit

Diodes Inc. AL8811M8 Monolithic Control Circuit

Diodes Inc. AL8811 is a monolithic control circuit containing the primary functions required for DC-to-DC converters. These devices consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. This series is specifically designed for incorporating in Boost, Buck and voltage-inverting applications with a minimum number of external components.


Features
  • Operation from 3.0V to 20V Input
  • Low Standby Current
  • Current Limiting
  • Output Switch Current to 1.6A
  • Output Voltage Adjustable
  • Frequency Operation to 100kHz
  • Precision 2% Reference

Applications
  • Low Voltage LED Lighting such as MR-16
  • General Purpose DC-DC Converter

Typical Applications Circuit
Typical Applications Circuit

Functional Diagram
Functional Diagram

eNews
  • Diodes Incorporated